Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded BBL-129-T-E
CONN HEADR LOPRO 29POS .100 TIN - BBL-129-T-E - Connectors, Interconnects
| Digi-Key Part Number | SAM1002-29-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | BBL-129-T-E | |||
| Description | CONN HEADR LOPRO 29POS .100 TIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BBL-129-T-E |
| Vendor | Samtec Inc (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Tin |
| Contact Finish Thickness | - |
| Contact Mating Length | 0.105" (2.67mm) |
| Features | - |
| Height Above Board | 0.070" (1.78mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Positions | 29 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BBL 129 T E BBL129TE SAM1002 29 ND SAM100229ND SAM1002-29 |
BBL-129-T-E Specification Sheet
CONN HEADR LOPRO 29POS .100 TIN - BBL-129-T-E (SAM1002-29-ND) - Connectors, Interconnects
Related parts Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded BBL-129-T-ETin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded BBL-129-T-E
Order 'conn headr lopro 29pos .100 tin - BBL-129-T-E' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1002-29-ND.
Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded BBL-129-T-F
Order 'conn headr lopro 29pos .100 tin - BBL-129-T-F' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1003-29-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded BBL-129-G-E
Order 'conn headr lopro 29pos .100 gold - BBL-129-G-E' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1000-29-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded BBL-129-G-F
Order 'conn headr lopro 29pos .100 gold - BBL-129-G-F' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1001-29-ND.
Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded BBL-110-T-E
Order 'conn headr lopro 10pos .100 tin - BBL-110-T-E' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1002-10-ND.
Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded BBL-111-T-E
Order 'conn headr lopro 11pos .100 tin - BBL-111-T-E' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1002-11-ND.
Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded BBL-112-T-E
Order 'conn headr lopro 12pos .100 tin - BBL-112-T-E' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1002-12-ND.
Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded BBL-113-T-E
Order 'conn headr lopro 13pos .100 tin - BBL-113-T-E' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1002-13-ND.
Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded BBL-114-T-E
Order 'conn headr lopro 14pos .100 tin - BBL-114-T-E' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1002-14-ND.
Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded BBL-115-T-E
Order 'conn headr lopro 15pos .100 tin - BBL-115-T-E' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1002-15-ND.
Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded BBL-116-T-E
Order 'conn headr lopro 16pos .100 tin - BBL-116-T-E' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1002-16-ND.
Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded BBL-117-T-E
Order 'conn headr lopro 17pos .100 tin - BBL-117-T-E' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1002-17-ND.
Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded BBL-118-T-E
Order 'conn headr lopro 18pos .100 tin - BBL-118-T-E' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1002-18-ND.
Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded BBL-119-T-E
Order 'conn headr lopro 19pos .100 tin - BBL-119-T-E' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1002-19-ND.
Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded BBL-120-T-E
Order 'conn headr lopro 20pos .100 tin - BBL-120-T-E' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1002-20-ND.
Options for Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded BBL-129-T-E
Send this link via E-Mail
Help With This Screen
