CONN HEADER LOPRO 7POS .100 TIN - BBL-107-T-E - Connectors
| Digi-Key Part Number | SAM1002-07-ND |
1 10 100 500 1000 5000 10000 |
2.19000 1.95900 1.61370 1.27558 1.09500 .99895 .96053 |
Extended Price
2.19 19.59 161.37 637.79 1095.00 4994.75 9605.30 |
| Manufacturer Part Number | BBL-107-T-E | |||
| Description | CONN HEADER LOPRO 7POS .100 TIN | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BBL-107-T-E |
| Vendor | Samtec Inc (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.070" (1.78mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | BBL |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 7 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BBL 107 T E BBL107TE SAM1002 07 ND SAM100207ND SAM1002-07 |
CONN HEADER LOPRO 7POS .100 TIN - BBL-107-T-E (SAM1002-07-ND) - Connectors
Related parts Connectors :CONN HEADER LOPRO 7POS .100 TIN - BBL-107-T-E
Order 'conn header lopro 7pos .100 tin - BBL-107-T-E' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1002-07-ND.
CONN HEADER LOPRO 7POS .100 TIN - BBL-107-T-F
Order 'conn header lopro 7pos .100 tin - BBL-107-T-F' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1003-07-ND.
CONN HEADER LOPRO 7POS .100 GOLD - BBL-107-G-E
Order 'conn header lopro 7pos .100 gold - BBL-107-G-E' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1000-07-ND.
CONN HEADER LOPRO 7POS .100 GOLD - BBL-107-G-F
Order 'conn header lopro 7pos .100 gold - BBL-107-G-F' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1001-07-ND.
CONN HEADER LOPRO 1POS .100 TIN - BBL-101-T-E
Order 'conn header lopro 1pos .100 tin - BBL-101-T-E' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1002-01-ND.
CONN HEADER LOPRO 2POS .100 TIN - BBL-102-T-E
Order 'conn header lopro 2pos .100 tin - BBL-102-T-E' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1002-02-ND.
CONN HEADER LOPRO 3POS .100 TIN - BBL-103-T-E
Order 'conn header lopro 3pos .100 tin - BBL-103-T-E' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1002-03-ND.
CONN HEADER LOPRO 4POS .100 TIN - BBL-104-T-E
Order 'conn header lopro 4pos .100 tin - BBL-104-T-E' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1002-04-ND.
CONN HEADER LOPRO 5POS .100 TIN - BBL-105-T-E
Order 'conn header lopro 5pos .100 tin - BBL-105-T-E' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1002-05-ND.
CONN HEADER LOPRO 6POS .100 TIN - BBL-106-T-E
Order 'conn header lopro 6pos .100 tin - BBL-106-T-E' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1002-06-ND.
CONN HEADER LOPRO 8POS .100 TIN - BBL-108-T-E
Order 'conn header lopro 8pos .100 tin - BBL-108-T-E' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1002-08-ND.
CONN HEADER LOPRO 9POS .100 TIN - BBL-109-T-E
Order 'conn header lopro 9pos .100 tin - BBL-109-T-E' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1002-09-ND.
CONN HEADER LOPRO 1POS .100 TIN - BBL-101-T-F
Order 'conn header lopro 1pos .100 tin - BBL-101-T-F' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1003-01-ND.
CONN HEADER LOPRO 2POS .100 TIN - BBL-102-T-F
Order 'conn header lopro 2pos .100 tin - BBL-102-T-F' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1003-02-ND.
CONN HEADER LOPRO 3POS .100 TIN - BBL-103-T-F
Order 'conn header lopro 3pos .100 tin - BBL-103-T-F' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1003-03-ND.
Send this link via E-Mail
Help With This Screen