CONN HEADR LOPRO 30POS .100 GOLD - BBL-130-G-F - Connectors
| Digi-Key Part Number | SAM1001-30-ND |
1 10 100 500 1000 5000 10000 |
8.10000 7.24700 5.96840 4.71790 4.05001 3.69474 3.55264 |
Extended Price
8.10 72.47 596.84 2358.95 4050.01 18473.70 35526.40 |
| Manufacturer Part Number | BBL-130-G-F | |||
| Description | CONN HEADR LOPRO 30POS .100 GOLD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BBL-130-G-F |
| Vendor | Samtec Inc (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.085" (2.16mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | BBL |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 20µin (0.51µm) |
| Number of Positions | 30 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BBL 130 G F BBL130GF SAM1001 30 ND SAM100130ND SAM1001-30 |
CONN HEADR LOPRO 30POS .100 GOLD - BBL-130-G-F (SAM1001-30-ND) - Connectors
Related parts Connectors :CONN HEADR LOPRO 30POS .100 GOLD - BBL-130-G-E
Order 'conn headr lopro 30pos .100 gold - BBL-130-G-E' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1000-30-ND.
CONN HEADR LOPRO 30POS .100 GOLD - BBL-130-G-F
Order 'conn headr lopro 30pos .100 gold - BBL-130-G-F' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1001-30-ND.
CONN HEADR LOPRO 30POS .100 TIN - BBL-130-T-E
Order 'conn headr lopro 30pos .100 tin - BBL-130-T-E' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1002-30-ND.
CONN HEADR LOPRO 30POS .100 TIN - BBL-130-T-F
Order 'conn headr lopro 30pos .100 tin - BBL-130-T-F' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1003-30-ND.
CONN HEADR LOPRO 10POS .100 GOLD - BBL-110-G-E
Order 'conn headr lopro 10pos .100 gold - BBL-110-G-E' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1000-10-ND.
CONN HEADR LOPRO 11POS .100 GOLD - BBL-111-G-E
Order 'conn headr lopro 11pos .100 gold - BBL-111-G-E' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1000-11-ND.
CONN HEADR LOPRO 12POS .100 GOLD - BBL-112-G-E
Order 'conn headr lopro 12pos .100 gold - BBL-112-G-E' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1000-12-ND.
CONN HEADR LOPRO 13POS .100 GOLD - BBL-113-G-E
Order 'conn headr lopro 13pos .100 gold - BBL-113-G-E' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1000-13-ND.
CONN HEADR LOPRO 14POS .100 GOLD - BBL-114-G-E
Order 'conn headr lopro 14pos .100 gold - BBL-114-G-E' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1000-14-ND.
CONN HEADR LOPRO 15POS .100 GOLD - BBL-115-G-E
Order 'conn headr lopro 15pos .100 gold - BBL-115-G-E' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1000-15-ND.
CONN HEADR LOPRO 16POS .100 GOLD - BBL-116-G-E
Order 'conn headr lopro 16pos .100 gold - BBL-116-G-E' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1000-16-ND.
CONN HEADR LOPRO 17POS .100 GOLD - BBL-117-G-E
Order 'conn headr lopro 17pos .100 gold - BBL-117-G-E' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1000-17-ND.
CONN HEADR LOPRO 18POS .100 GOLD - BBL-118-G-E
Order 'conn headr lopro 18pos .100 gold - BBL-118-G-E' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1000-18-ND.
CONN HEADR LOPRO 19POS .100 GOLD - BBL-119-G-E
Order 'conn headr lopro 19pos .100 gold - BBL-119-G-E' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1000-19-ND.
CONN HEADR LOPRO 20POS .100 GOLD - BBL-120-G-E
Order 'conn headr lopro 20pos .100 gold - BBL-120-G-E' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1000-20-ND.
Send this link via E-Mail
Help With This Screen