BERGSTIK DB DR - 54122-106-72-1050
| Digi-Key Part Number | 54122-106-72-1050-ND |
150 |
3.65687 |
Extended Price
548.53 |
| Manufacturer Part Number | 54122-106-72-1050 | |||
| Description | BERGSTIK DB DR | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 54122-106-72-1050 |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | - |
| Features | Board Stacking |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | BERGSTIK® |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | * |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 72 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
54122 106 72 1050 54122106721050 |
54122-106-72-1050 Specification Sheet
BERGSTIK DB DR - 54122-106-72-1050 (54122-106-72-1050-ND)
Related parts:BERGSTIK DB DR - 54122-106-72-1050
Order 'bergstik db dr - 54122-106-72-1050' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54122-106-72-1050-ND.
BERGSTIK DB DR - 54122-106-10-0800
Order 'bergstik db dr - 54122-106-10-0800' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54122-106-10-0800-ND.
BERGSTIK DB DR - 54122-106-36-1100
Order 'bergstik db dr - 54122-106-36-1100' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54122-106-36-1100-ND.
BERGSTIK DB DR - 54122-111-72-1650
Order 'bergstik db dr - 54122-111-72-1650' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54122-111-72-1650-ND.
BERGSTIK DB DR - 54122-804-72-0800
Order 'bergstik db dr - 54122-804-72-0800' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54122-804-72-0800-ND.
BERGSTIK HDR DB DR - 54122-808-72-1300
Order 'bergstik hdr db dr - 54122-808-72-1300' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54122-808-72-1300-ND.
BERGSTIK DB DR - 54122-105600800LF
Order 'bergstik db dr - 54122-105600800LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54122-105600800LF-ND.
BERGSTIK DB DR - 54122-105-60-0800
Order 'bergstik db dr - 54122-105-60-0800' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54122-105-60-0800-ND.
BERGSTIK DB DR - 54122-106100800LF
Order 'bergstik db dr - 54122-106100800LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54122-106100800LF-ND.
BERGSTIK DB DR - 54122-106361100LF
Order 'bergstik db dr - 54122-106361100LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54122-106361100LF-ND.
BERGSTIK DB DR - 54122-106721050LF
Order 'bergstik db dr - 54122-106721050LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54122-106721050LF-ND.
BERGSTIK DB DR - 54122-107341150LF
Order 'bergstik db dr - 54122-107341150LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54122-107341150LF-ND.
BERGSTIK DB DR - 54122-107-34-1150
Order 'bergstik db dr - 54122-107-34-1150' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54122-107-34-1150-ND.
BERGSTIK DB DR - 54122-107501150LF
Order 'bergstik db dr - 54122-107501150LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54122-107501150LF-ND.
BERGSTIK DB DR - 54122-107-50-1150
Order 'bergstik db dr - 54122-107-50-1150' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54122-107-50-1150-ND.
Send this link via E-Mail
Help With This Screen