CONN INTERFACE ONE PC 1MM 100POS - FSI-150-06-L-D-E-AD - Connectors
| Digi-Key Part Number | SAM8065-ND |
1 |
12.51000 |
Extended Price
12.51 |
| Manufacturer Part Number | FSI-150-06-L-D-E-AD | |||
| Description | CONN INTERFACE ONE PC 1MM 100POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FSI-150-06-L-D-E-AD |
| Vendor | Samtec Inc. |
| Category | Connectors |
| Connector Type | Stacking Compression |
| Mounting Type | Surface (SMD, SMT) |
| Number of Positions [Total] | 100 |
| Number of Rows | 2 [Nom] |
| Contacts Loaded | All |
| Pitch | 1.000 mm [Typ] |
| Feature(s) | Threaded Inserts |
| Packaging | Tube |
| Height | 6.000 mm [Typ] |
| Length | 72.090 mm [Typ] |
| Width | 9.020 mm [Typ] |
| Current | 1.000 A [Max] |
| Contact Material | Beryllium Copper |
| Contact Finish | Gold |
| Types of Contacts | 100 General |
| Housing Material | Plastic |
| Housing Color | Black |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| A | 122.090 mm [Typ] |
| B | 6.000 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FSI 150 06 L D E AD FSI15006LDEAD SAM8065 ND SAM8065ND SAM8065 |
CONN INTERFACE ONE PC 1MM 100POS - FSI-150-06-L-D-E-AD (SAM8065-ND) - Connectors
Related parts Connectors:CONN INTERFACE ONE PC 1MM 100POS - FSI-150-06-L-D-E-AD
Order 'conn interface one pc 1mm 100pos - FSI-150-06-L-D-E-AD' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8065-ND.
CONN INTERFACE ONE PC 1MM 100POS - FSI-150-03-G-D-E-AD
Order 'conn interface one pc 1mm 100pos - FSI-150-03-G-D-E-AD' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8064-ND.
CONN INTERFACE ONE PC 1MM 100POS - FSI-150-10-L-D-E-AD
Order 'conn interface one pc 1mm 100pos - FSI-150-10-L-D-E-AD' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8066-ND.
CONN INTERFACE ONE PC 1MM 20POS - FSI-110-06-L-D-E-AD
Order 'conn interface one pc 1mm 20pos - FSI-110-06-L-D-E-AD' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8053-ND.
CONN INTERFACE ONE PC 1MM 40POS - FSI-120-06-L-D-E-AD
Order 'conn interface one pc 1mm 40pos - FSI-120-06-L-D-E-AD' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8056-ND.
CONN INTERFACE ONE PC 1MM 60POS - FSI-130-06-L-D-E-AD
Order 'conn interface one pc 1mm 60pos - FSI-130-06-L-D-E-AD' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8059-ND.
CONN INTERFACE ONE PC 1MM 80POS - FSI-140-06-L-D-E-AD
Order 'conn interface one pc 1mm 80pos - FSI-140-06-L-D-E-AD' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8062-ND.
CONN INTERFACE ONE PC 1MM 20POS - FSI-110-03-G-D-E-AD
Order 'conn interface one pc 1mm 20pos - FSI-110-03-G-D-E-AD' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8052-ND.
CONN INTERFACE ONE PC 1MM 20POS - FSI-110-10-L-D-E-AD
Order 'conn interface one pc 1mm 20pos - FSI-110-10-L-D-E-AD' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8054-ND.
CONN INTERFACE ONE PC 1MM 40POS - FSI-120-03-G-D-E-AD
Order 'conn interface one pc 1mm 40pos - FSI-120-03-G-D-E-AD' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8055-ND.
CONN INTERFACE ONE PC 1MM 40POS - FSI-120-10-L-D-E-AD
Order 'conn interface one pc 1mm 40pos - FSI-120-10-L-D-E-AD' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8057-ND.
CONN INTERFACE ONE PC 1MM 60POS - FSI-130-03-G-D-E-AD
Order 'conn interface one pc 1mm 60pos - FSI-130-03-G-D-E-AD' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8058-ND.
CONN INTERFACE ONE PC 1MM 60POS - FSI-130-10-L-D-E-AD
Order 'conn interface one pc 1mm 60pos - FSI-130-10-L-D-E-AD' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8060-ND.
CONN INTERFACE ONE PC 1MM 80POS - FSI-140-03-G-D-E-AD
Order 'conn interface one pc 1mm 80pos - FSI-140-03-G-D-E-AD' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8061-ND.
CONN INTERFACE ONE PC 1MM 80POS - FSI-140-10-L-D-E-AD
Order 'conn interface one pc 1mm 80pos - FSI-140-10-L-D-E-AD' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8063-ND.
Send this link via E-Mail
Help With This Screen