81 POS 4MM HT RECEPT - 55715-001LF - Connectors
| Digi-Key Part Number | 55715-001LF-ND |
250 |
9.78488 |
Extended Price
2446.22 |
| Manufacturer Part Number | 55715-001LF | |||
| Description | 81 POS 4MM HT RECEPT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 55715-001LF |
| Vendor | FCI |
| Category | Connectors |
| Connector Type | Array, Female Sockets |
| Number of Positions | 81 |
| Number of Rows | 9 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.050" (1.27mm) |
| Features | - |
| Packaging | Tape & Reel (TR) |
| Contact Finish Thickness | 15µin (0.38µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
55715 001LF 55715001LF |
55715-001LF Specification Sheet
81 POS 4MM HT RECEPT - 55715-001LF (55715-001LF-ND) - Connectors
Related parts Connectors :81 POS 4MM HT RECEPT - 55715-001LF
Order '81 pos 4mm ht recept - 55715-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55715-001LF-ND.
81 POS 4MM HT RECEPT - 55715-101LF
Order '81 pos 4mm ht recept - 55715-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55715-101LF-ND.
81 POS 4MM HT RECEPT - 55715-101
Order '81 pos 4mm ht recept - 55715-101' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55715-101-ND.
81 POS 4MM HT RECEPT - 55715-001
Order '81 pos 4mm ht recept - 55715-001' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55715-001-ND.
81 POS. 0MM HT PLUG - 55714-002LF
Order '81 pos. 0mm ht plug - 55714-002LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55714-002LF-ND.
81 POS 0.0MM HT PLUG - 55714-102LF
Order '81 pos 0.0mm ht plug - 55714-102LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55714-102LF-ND.
81 POS 0.0MM HT PLUG - 55714-102
Order '81 pos 0.0mm ht plug - 55714-102' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55714-102-ND.
81 POS 0.0MM HT PLUG - 55714-202LF
Order '81 pos 0.0mm ht plug - 55714-202LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55714-202LF-ND.
81 POS. 0MM HT PLUG - 55714-002
Order '81 pos. 0mm ht plug - 55714-002' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55714-002-ND.
200 POS 6.0MM HT RECP - 55724-001LF
Order '200 pos 6.0mm ht recp - 55724-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55724-001LF-ND.
200 POS 6.0MM HT RECP - 55724-001
Order '200 pos 6.0mm ht recp - 55724-001' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55724-001-ND.
MEG-ARRAY 240POS RCPT 4MM W/CAP - 74217-001LF
Order 'meg-array 240pos rcpt 4mm w/cap - 74217-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 74217-001LF-ND.
MEG-ARRAY 400POS RCPT 4MM WO/CAP - 74220-001LF
Order 'meg-array 400pos rcpt 4mm wo/cap - 74220-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 74220-001LF-ND.
MEG-ARRAY 400POS RCPT 4MM W/CAP - 74221-001LF
Order 'meg-array 400pos rcpt 4mm w/cap - 74221-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 74221-001LF-ND.
MEG-ARRAY 400POS RCPT 4MM W/CAP - 74388-001LF
Order 'meg-array 400pos rcpt 4mm w/cap - 74388-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 74388-001LF-ND.
Send this link via E-Mail
Help With This Screen