Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Samtec Inc Header, Outer Shroud Contacts QMSS-052-06.75-H-D-A
CONN HEADER .635MM 104POS DL SMD - QMSS-052-06.75-H-D-A
| Digi-Key Part Number | SAM8175-ND |
1 |
17.81000 |
Extended Price
17.81 |
| Manufacturer Part Number | QMSS-052-06.75-H-D-A | |||
| Description | CONN HEADER .635MM 104POS DL SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | QMSS-052-06.75-H-D-A |
| Vendor | Samtec Inc |
| Category | Connectors, Interconnects |
| Connector Type | Header, Outer Shroud Contacts |
| Number of Positions | 104 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.025" (0.635mm) |
| Features | Board Guide, Ground Bus (Plane), Shielded |
| Packaging | Tray |
| Contact Finish Thickness | 30µin (0.76µm) |
| Height Above Board | 0.250" (6.35mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
QMSS 052 06 75 H D A QMSS0520675HDA SAM8175 ND SAM8175ND SAM8175 |
QMSS-052-06.75-H-D-A Specification Sheet
CONN HEADER .635MM 104POS DL SMD - QMSS-052-06.75-H-D-A (SAM8175-ND)
Related parts Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Samtec Inc Header, Outer Shroud Contacts QMSS-052-06.75-H-D-AGold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Samtec Inc Header, Outer Shroud Contacts QMSS-052-06.75-H-D-A
Order 'conn header .635mm 104pos dl smd - QMSS-052-06.75-H-D-A' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8175-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Samtec Inc Header, Outer Shroud Contacts QMSS-052-06.75-H-D-PC4
Order 'conn header .635mm 104pos dl smd - QMSS-052-06.75-H-D-PC4' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8176-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Samtec Inc Header, Outer Shroud Contacts QMSS-026-06.75-H-D-A
Order 'conn header .635mm 52pos dl smd - QMSS-026-06.75-H-D-A' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8173-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Samtec Inc Header, Outer Shroud Contacts QMSS-026-06.75-H-D-PC4
Order 'conn header .635mm 52pos dl smd - QMSS-026-06.75-H-D-PC4' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8174-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Samtec Inc Header, Outer Shroud Contacts QMSS-078-06.75-H-D-A
Order 'conn header .635mm 156pos dl smd - QMSS-078-06.75-H-D-A' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8177-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Samtec Inc Header, Outer Shroud Contacts QMSS-078-06.75-H-D-PC4
Order 'conn header .635mm 156pos dl smd - QMSS-078-06.75-H-D-PC4' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8178-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Samtec Inc Header, Outer Shroud Contacts QMSS-104-06.75-H-D-A
Order 'conn header .635mm 208pos dl smd - QMSS-104-06.75-H-D-A' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8179-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Samtec Inc Receptacle, Center Strip Contacts QFSS-052-04.25-H-D-A
Order 'conn rcpt .635mm 104pos dual smd - QFSS-052-04.25-H-D-A' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8168-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Samtec Inc Receptacle, Center Strip Contacts QFSS-052-04.25-H-D-PC4
Order 'conn rcpt .635mm 104pos dual smd - QFSS-052-04.25-H-D-PC4' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8169-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Samtec Inc Header, Outer Shroud Contacts QMS-052-06.75-H-D-PC4
Order 'conn header 104pos dl .635mm smd - QMS-052-06.75-H-D-PC4' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8160-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Samtec Inc Header, Outer Shroud Contacts QMS-052-06.75-H-D-RF1
Order 'conn header 104pos dl .635mm smd - QMS-052-06.75-H-D-RF1' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8161-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 147377-6
Order 'conn header 60pos shd dl smd au - 147377-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 147377-6-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded 151204-2320-TH
Order 'conn header 2mm 4pos dl smd 15au - 151204-2320-TH' online from Digi-Key. Manufactured by 3M. Digi-Key part number 151204-2320-TH-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded 151204-2420-TH
Order 'conn header 2mm 4pos dl smd 15au - 151204-2420-TH' online from Digi-Key. Manufactured by 3M. Digi-Key part number 151204-2420-TH-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Unshrouded 151208-2320-TH
Order 'conn header 2mm 8pos dl smd 15au - 151208-2320-TH' online from Digi-Key. Manufactured by 3M. Digi-Key part number 151208-2320-TH-ND.
Options for Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Samtec Inc Header, Outer Shroud Contacts QMSS-052-06.75-H-D-A
Send this link via E-Mail
Help With This Screen
