CONN RCPT .635MM 156POS DUAL SMD - QFSS-078-04.25-H-D-A
| Digi-Key Part Number | SAM8170-ND |
1 |
22.62000 |
Extended Price
22.62 |
| Manufacturer Part Number | QFSS-078-04.25-H-D-A | |||
| Description | CONN RCPT .635MM 156POS DUAL SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | QFSS-078-04.25-H-D-A |
| Vendor | Samtec Inc |
| Category | Connectors |
| Connector Type | Receptacle, Center Strip Contacts |
| Number of Positions | 156 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.025" (0.635mm) |
| Features | Board Guide, Ground Bus (Plane), Shielded |
| Packaging | Tray |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
QFSS 078 04 25 H D A QFSS0780425HDA SAM8170 ND SAM8170ND SAM8170 |
QFSS-078-04.25-H-D-A Specification Sheet
CONN RCPT .635MM 156POS DUAL SMD - QFSS-078-04.25-H-D-A (SAM8170-ND)
Related parts :CONN RCPT .635MM 156POS DUAL SMD - QFSS-078-04.25-H-D-A
Order 'conn rcpt .635mm 156pos dual smd - QFSS-078-04.25-H-D-A' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8170-ND.
CONN RCPT .635MM 156POS DUAL SMD - QFSS-078-04.25-H-D-PC4
Order 'conn rcpt .635mm 156pos dual smd - QFSS-078-04.25-H-D-PC4' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8171-ND.
CONN RCPT .635MM 52POS DUAL SMD - QFSS-026-04.25-H-D-A
Order 'conn rcpt .635mm 52pos dual smd - QFSS-026-04.25-H-D-A' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8166-ND.
CONN RCPT .635MM 52POS DUAL SMD - QFSS-026-04.25-H-D-PC4
Order 'conn rcpt .635mm 52pos dual smd - QFSS-026-04.25-H-D-PC4' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8167-ND.
CONN RCPT .635MM 104POS DUAL SMD - QFSS-052-04.25-H-D-A
Order 'conn rcpt .635mm 104pos dual smd - QFSS-052-04.25-H-D-A' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8168-ND.
CONN RCPT .635MM 104POS DUAL SMD - QFSS-052-04.25-H-D-PC4
Order 'conn rcpt .635mm 104pos dual smd - QFSS-052-04.25-H-D-PC4' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8169-ND.
CONN RCPT .635MM 208POS DUAL SMD - QFSS-104-04.25-H-D-A
Order 'conn rcpt .635mm 208pos dual smd - QFSS-104-04.25-H-D-A' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8172-ND.
CONN HEADER .635MM 156POS DL SMD - QMSS-078-06.75-H-D-A
Order 'conn header .635mm 156pos dl smd - QMSS-078-06.75-H-D-A' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8177-ND.
CONN HEADER .635MM 156POS DL SMD - QMSS-078-06.75-H-D-PC4
Order 'conn header .635mm 156pos dl smd - QMSS-078-06.75-H-D-PC4' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8178-ND.
CONN RCPT .05" 4POS DUAL SMD - FLE-102-01-G-DV
Order 'conn rcpt .05" 4pos dual smd - FLE-102-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1226-02-ND.
CONN RCPT .05" 6POS DUAL SMD - FLE-103-01-G-DV
Order 'conn rcpt .05" 6pos dual smd - FLE-103-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1226-03-ND.
CONN RCPT .05" 8POS DUAL SMD - FLE-104-01-G-DV
Order 'conn rcpt .05" 8pos dual smd - FLE-104-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1226-04-ND.
CONN RCPT .05" 10POS DUAL SMD - FLE-105-01-G-DV
Order 'conn rcpt .05" 10pos dual smd - FLE-105-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1226-05-ND.
CONN RCPT .05" 12POS DUAL SMD - FLE-106-01-G-DV
Order 'conn rcpt .05" 12pos dual smd - FLE-106-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1226-06-ND.
CONN RCPT .05" 14POS DUAL SMD - FLE-107-01-G-DV
Order 'conn rcpt .05" 14pos dual smd - FLE-107-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1226-07-ND.
Send this link via E-Mail
Help With This Screen