CONN RCPT .635MM 104POS DUAL SMD - QFSS-052-04.25-H-D-A - Connectors, Interconnects
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Samtec Inc Receptacle, Center Strip Contacts QFSS-052-04.25-H-D-A
| Digi-Key Part Number | SAM8168-ND |
1 |
16.97000 |
Extended Price
16.97 |
| Manufacturer Part Number | QFSS-052-04.25-H-D-A | |||
| Description | CONN RCPT .635MM 104POS DUAL SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | QFSS-052-04.25-H-D-A |
| Vendor | Samtec Inc |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Center Strip Contacts |
| Number of Positions | 104 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.025" (0.635mm) |
| Features | Board Guide, Ground Bus (Plane), Shielded |
| Packaging | Tray |
| Contact Finish Thickness | 30µin (0.76µm) |
| Height Above Board | 0.278" (7.06mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
QFSS 052 04 25 H D A QFSS0520425HDA SAM8168 ND SAM8168ND SAM8168 |
QFSS-052-04.25-H-D-A Specification Sheet
CONN RCPT .635MM 104POS DUAL SMD - QFSS-052-04.25-H-D-A (SAM8168-ND) - Connectors, Interconnects
Related parts Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Samtec Inc Receptacle, Center Strip Contacts QFSS-052-04.25-H-D-ACONN RCPT .635MM 52POS DUAL SMD - QFSS-026-04.25-H-D-A
Order 'conn rcpt .635mm 52pos dual smd - QFSS-026-04.25-H-D-A' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8166-ND.
CONN RCPT .635MM 52POS DUAL SMD - QFSS-026-04.25-H-D-PC4
Order 'conn rcpt .635mm 52pos dual smd - QFSS-026-04.25-H-D-PC4' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8167-ND.
CONN RCPT .635MM 104POS DUAL SMD - QFSS-052-04.25-H-D-A
Order 'conn rcpt .635mm 104pos dual smd - QFSS-052-04.25-H-D-A' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8168-ND.
CONN RCPT .635MM 104POS DUAL SMD - QFSS-052-04.25-H-D-PC4
Order 'conn rcpt .635mm 104pos dual smd - QFSS-052-04.25-H-D-PC4' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8169-ND.
CONN RCPT .635MM 156POS DUAL SMD - QFSS-078-04.25-H-D-A
Order 'conn rcpt .635mm 156pos dual smd - QFSS-078-04.25-H-D-A' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8170-ND.
CONN RCPT .635MM 156POS DUAL SMD - QFSS-078-04.25-H-D-PC4
Order 'conn rcpt .635mm 156pos dual smd - QFSS-078-04.25-H-D-PC4' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8171-ND.
CONN RCPT .635MM 208POS DUAL SMD - QFSS-104-04.25-H-D-A
Order 'conn rcpt .635mm 208pos dual smd - QFSS-104-04.25-H-D-A' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8172-ND.
CONN RCPT .05" 52POS DUAL SMD - FLE-126-01-G-DV
Order 'conn rcpt .05" 52pos dual smd - FLE-126-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1226-26-ND.
CONN RCPT .05" 104POS DUAL SMD - FLE-152-01-G-DV
Order 'conn rcpt .05" 104pos dual smd - FLE-152-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1226-52-ND.
CONN RCPT 2MM 52POS DUAL SMD - TLE-126-01-G-DV
Order 'conn rcpt 2mm 52pos dual smd - TLE-126-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1251-26-ND.
CONN RCPT 2MM 104POS DUAL SMD - TLE-152-01-G-DV
Order 'conn rcpt 2mm 104pos dual smd - TLE-152-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1251-52-ND.
CONN HEADER .635MM 104POS DL SMD - QMSS-052-06.75-H-D-A
Order 'conn header .635mm 104pos dl smd - QMSS-052-06.75-H-D-A' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8175-ND.
CONN HEADER .635MM 104POS DL SMD - QMSS-052-06.75-H-D-PC4
Order 'conn header .635mm 104pos dl smd - QMSS-052-06.75-H-D-PC4' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8176-ND.
CONN HEADER .635MM 52POS DL SMD - QMSS-026-06.75-H-D-A
Order 'conn header .635mm 52pos dl smd - QMSS-026-06.75-H-D-A' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8173-ND.
CONN HEADER .635MM 52POS DL SMD - QMSS-026-06.75-H-D-PC4
Order 'conn header .635mm 52pos dl smd - QMSS-026-06.75-H-D-PC4' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8174-ND.
Options for Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Samtec Inc Receptacle, Center Strip Contacts QFSS-052-04.25-H-D-A
Send this link via E-Mail
Help With This Screen
