CONN RCPT 0.8MM 100POS SMD GOLD - KX14-100K11DE - Connectors
| Digi-Key Part Number | 670-1226-ND |
1 25 100 250 500 1000 |
6.80000 4.62400 4.08000 3.94400 3.80800 3.61760 |
Extended Price
6.80 115.60 408.00 986.00 1904.00 3617.60 |
| Manufacturer Part Number | KX14-100K11DE | |||
| Description | CONN RCPT 0.8MM 100POS SMD GOLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KX14-100K11DE |
| Vendor | JAE Electronics |
| Category | Connectors |
| Connector Type | Receptacle, Outer Shroud Contacts |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.031" (0.80mm) |
| Features | Board Guide |
| Packaging | Tray |
| Contact Finish Thickness | 3.9µin (0.10µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KX14 100K11DE KX14100K11DE 670 1226 ND 6701226ND 670-1226 |
KX14-100K11DE Specification Sheet
CONN RCPT 0.8MM 100POS SMD GOLD - KX14-100K11DE (670-1226-ND) - Connectors
Related parts Connectors :CONN RCPT 0.8MM 100POS SMD GOLD - KX14-100K11DE
Order 'conn rcpt 0.8mm 100pos smd gold - KX14-100K11DE' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1226-ND.
CONN RCPT 0.8MM 100POS SMD GOLD - KX14-100K14DE
Order 'conn rcpt 0.8mm 100pos smd gold - KX14-100K14DE' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1227-ND.
CONN RCPT 0.8MM 100POS SMD GOLD - KX14-100K2DE
Order 'conn rcpt 0.8mm 100pos smd gold - KX14-100K2DE' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1228-ND.
CONN RCPT 0.8MM 100POS SMD GOLD - KX14-100K5DE
Order 'conn rcpt 0.8mm 100pos smd gold - KX14-100K5DE' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1229-ND.
CONN RCPT 0.8MM 100POS SMD GOLD - KX14-100K8DE
Order 'conn rcpt 0.8mm 100pos smd gold - KX14-100K8DE' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1230-ND.
CONN RCPT 0.8MM 100POS SMD GOLD - KX14-100N5DE
Order 'conn rcpt 0.8mm 100pos smd gold - KX14-100N5DE' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1232-ND.
CONN RCPT 0.8MM 120POS SMD GOLD - KX14-120K2DE
Order 'conn rcpt 0.8mm 120pos smd gold - KX14-120K2DE' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1233-ND.
CONN RCPT 0.8MM 120POS SMD GOLD - KX14-120K5DE
Order 'conn rcpt 0.8mm 120pos smd gold - KX14-120K5DE' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1235-ND.
CONN RCPT 0.8MM 120POS SMD GOLD - KX14-120K8DE
Order 'conn rcpt 0.8mm 120pos smd gold - KX14-120K8DE' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1236-ND.
CONN RCPT 0.8MM 140POS SMD GOLD - KX14-140K2DE
Order 'conn rcpt 0.8mm 140pos smd gold - KX14-140K2DE' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1237-ND.
CONN RCPT 0.8MM 140POS SMD GOLD - KX14-140K5DE
Order 'conn rcpt 0.8mm 140pos smd gold - KX14-140K5DE' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1238-ND.
CONN RCPT 0.8MM 160POS SMD GOLD - KX14-160K5DE
Order 'conn rcpt 0.8mm 160pos smd gold - KX14-160K5DE' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1239-ND.
CONN RCPT 0.8MM 160POS SMD GOLD - KX14-160N5DE
Order 'conn rcpt 0.8mm 160pos smd gold - KX14-160N5DE' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1240-ND.
CONN RCPT 0.8MM 20POS SMD GOLD - KX14-20K11DE
Order 'conn rcpt 0.8mm 20pos smd gold - KX14-20K11DE' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1241-ND.
CONN RCPT 0.8MM 20POS SMD GOLD - KX14-20K2DE
Order 'conn rcpt 0.8mm 20pos smd gold - KX14-20K2DE' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1243-ND.
Send this link via E-Mail
Help With This Screen