CONN RCPT 0.4MM 50POS DUAL SMD - AA03-S050VA1-R6000
| Digi-Key Part Number | 670-1181-2-ND |
6000 12000 |
2.03159 1.95345 |
Extended Price
12189.54 23441.40 |
| Manufacturer Part Number | AA03-S050VA1-R6000 | |||
| Description | CONN RCPT 0.4MM 50POS DUAL SMD | |||
| Quantity Available | 6000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AA03-S050VA1-R6000 |
| Vendor | JAE Electronics Inc |
| Category | Connectors |
| Connector Type | Receptacle, Outer Shroud Contacts |
| Mounting Type | Surface (SMD, SMT) |
| Number of Positions [Total] | 50 |
| Number of Rows | 2 [Nom] |
| Pitch | 0.400 mm [Typ] |
| Packaging | Tape & Reel |
| Height | 0.150 mm [Typ] |
| Length | 12.300 mm [Typ] |
| Width | 3.400 mm [Typ] |
| Current | 0.400 A [Max] |
| Contact Material | Copper Alloy |
| Contact Finish | Gold |
| Types of Contacts | 50 General |
| Contact Resistance | 70.000 mOhms [Max] |
| Housing Material | Plastic |
| Housing Color | Black |
| Insulation Resistance | 100 MOhms [Min] |
| Stacking Height | 1.000 mm [Typ] |
| Contacts Loaded | All |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Flammability Rating | UL 94V-0 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AA03 S050VA1 R6000 AA03S050VA1R6000 670 1181 2 ND 67011812ND 670-1181-2 |
CONN RCPT 0.4MM 50POS DUAL SMD - AA03-S050VA1-R6000 (670-1181-2-ND)
Related parts:CONN RCPT 0.4MM 50POS DUAL SMD - AA03-S050VA1-R6000
Order 'conn rcpt 0.4mm 50pos dual smd - AA03-S050VA1-R6000' online from Digi-Key. Manufactured by JAE Electronics Inc. Digi-Key part number 670-1181-1-ND.
CONN RCPT 0.4MM 50POS DUAL SMD - AA03-S050VA1-R6000
Order 'conn rcpt 0.4mm 50pos dual smd - AA03-S050VA1-R6000' online from Digi-Key. Manufactured by JAE Electronics Inc. Digi-Key part number 670-1181-2-ND.
CONN PLUG 0.4MM 50POS DUAL SMD - AA03-P050VA2-R6000
Order 'conn plug 0.4mm 50pos dual smd - AA03-P050VA2-R6000' online from Digi-Key. Manufactured by JAE Electronics Inc. Digi-Key part number 670-1174-1-ND.
CONN PLUG 0.4MM 50POS DUAL SMD - AA03-P050VA2-R6000
Order 'conn plug 0.4mm 50pos dual smd - AA03-P050VA2-R6000' online from Digi-Key. Manufactured by JAE Electronics Inc. Digi-Key part number 670-1174-2-ND.
CONN RCPT 0.4MM 20POS DUAL SMD - AA03-S020VA1-R6000
Order 'conn rcpt 0.4mm 20pos dual smd - AA03-S020VA1-R6000' online from Digi-Key. Manufactured by JAE Electronics Inc. Digi-Key part number 670-1176-1-ND.
CONN RCPT 0.4MM 20POS DUAL SMD - AA03-S020VA1-R6000
Order 'conn rcpt 0.4mm 20pos dual smd - AA03-S020VA1-R6000' online from Digi-Key. Manufactured by JAE Electronics Inc. Digi-Key part number 670-1176-2-ND.
CONN RCPT 0.4MM 22POS DUAL SMD - AA03-S022VA1-R6000
Order 'conn rcpt 0.4mm 22pos dual smd - AA03-S022VA1-R6000' online from Digi-Key. Manufactured by JAE Electronics Inc. Digi-Key part number 670-1177-1-ND.
CONN RCPT 0.4MM 22POS DUAL SMD - AA03-S022VA1-R6000
Order 'conn rcpt 0.4mm 22pos dual smd - AA03-S022VA1-R6000' online from Digi-Key. Manufactured by JAE Electronics Inc. Digi-Key part number 670-1177-2-ND.
CONN RCPT 0.4MM 24POS DUAL SMD - AA03-S024VA1-R6000
Order 'conn rcpt 0.4mm 24pos dual smd - AA03-S024VA1-R6000' online from Digi-Key. Manufactured by JAE Electronics Inc. Digi-Key part number 670-1178-1-ND.
CONN RCPT 0.4MM 24POS DUAL SMD - AA03-S024VA1-R6000
Order 'conn rcpt 0.4mm 24pos dual smd - AA03-S024VA1-R6000' online from Digi-Key. Manufactured by JAE Electronics Inc. Digi-Key part number 670-1178-2-ND.
CONN RCPT 0.4MM 30POS DUAL SMD - AA03-S030VA1-R6000
Order 'conn rcpt 0.4mm 30pos dual smd - AA03-S030VA1-R6000' online from Digi-Key. Manufactured by JAE Electronics Inc. Digi-Key part number 670-1179-1-ND.
CONN RCPT 0.4MM 30POS DUAL SMD - AA03-S030VA1-R6000
Order 'conn rcpt 0.4mm 30pos dual smd - AA03-S030VA1-R6000' online from Digi-Key. Manufactured by JAE Electronics Inc. Digi-Key part number 670-1179-2-ND.
CONN RCPT 0.4MM 40POS DUAL SMD - AA03-S040VA1-R6000
Order 'conn rcpt 0.4mm 40pos dual smd - AA03-S040VA1-R6000' online from Digi-Key. Manufactured by JAE Electronics Inc. Digi-Key part number 670-1180-1-ND.
CONN RCPT 0.4MM 40POS DUAL SMD - AA03-S040VA1-R6000
Order 'conn rcpt 0.4mm 40pos dual smd - AA03-S040VA1-R6000' online from Digi-Key. Manufactured by JAE Electronics Inc. Digi-Key part number 670-1180-2-ND.
CONN RCPT 0.4MM 80POS DUAL SMD - AA03-S080VA1-R6000
Order 'conn rcpt 0.4mm 80pos dual smd - AA03-S080VA1-R6000' online from Digi-Key. Manufactured by JAE Electronics Inc. Digi-Key part number 670-1182-1-ND.
Send this link via E-Mail
Help With This Screen