0.8MM B TO B PLUG ASSY - 61083-042409LF - Connectors
| Digi-Key Part Number | 61083-042409LF-ND |
880 |
1.66098 |
Extended Price
1461.66 |
| Manufacturer Part Number | 61083-042409LF | |||
| Description | 0.8MM B TO B PLUG ASSY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 61083-042409LF |
| Vendor | FCI |
| Category | Connectors |
| Connector Type | Plug, Center Strip Contacts |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.031" (0.80mm) |
| Features | Board Guide |
| Packaging | Tube |
| Contact Finish Thickness | 8µin (0.20µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
61083 042409LF 61083042409LF |
61083-042409LF Specification Sheet
0.8MM B TO B PLUG ASSY - 61083-042409LF (61083-042409LF-ND) - Connectors
Related parts Connectors :0.8MM B TO B PLUG ASSY - 61083-042409LF
Order '0.8mm b to b plug assy - 61083-042409LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 61083-042409LF-ND.
0.8MM B TO B PLUG ASSY - 61083-041409LF
Order '0.8mm b to b plug assy - 61083-041409LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 61083-041409LF-ND.
0.8MM B TO B PLUG ASSY - 61083-042609LF
Order '0.8mm b to b plug assy - 61083-042609LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 61083-042609LF-ND.
0.8MM B TO B PLUG ASSY - 61083-043409LF
Order '0.8mm b to b plug assy - 61083-043409LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 61083-043409LF-ND.
0.8MM B TO B PLUG ASSY - 61083-043609LF
Order '0.8mm b to b plug assy - 61083-043609LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 61083-043609LF-ND.
0.8MM B TO B PLUG ASSY - 61083-044409LF
Order '0.8mm b to b plug assy - 61083-044409LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 61083-044409LF-ND.
0.8MM B TO B PLUG ASSY - 61083-044420LF
Order '0.8mm b to b plug assy - 61083-044420LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 61083-044420LF-ND.
0.8MM B TO B PLUG ASSY - 61083-044600LF
Order '0.8mm b to b plug assy - 61083-044600LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 61083-044600LF-ND.
0.8MM B TO B PLUG ASSY - 61083-044609LF
Order '0.8mm b to b plug assy - 61083-044609LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 61083-044609LF-ND.
0.8MM B TO B PLUG ASSY - 61083-044620LF
Order '0.8mm b to b plug assy - 61083-044620LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 61083-044620LF-ND.
0.8MM B TO B PLUG ASSY - 61083-062602LF
Order '0.8mm b to b plug assy - 61083-062602LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 61083-062602LF-ND.
0.8MM B TO B PLUG ASSY - 61083-062609LF
Order '0.8mm b to b plug assy - 61083-062609LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 61083-062609LF-ND.
0.8MM B TO B PLUG ASSY - 61083-063409LF
Order '0.8mm b to b plug assy - 61083-063409LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 61083-063409LF-ND.
0.8MM B TO B PLUG ASSY - 61083-064609LF
Order '0.8mm b to b plug assy - 61083-064609LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 61083-064609LF-ND.
0.8MM B TO B PLUG ASSY - 61083-081409LF
Order '0.8mm b to b plug assy - 61083-081409LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 61083-081409LF-ND.
Send this link via E-Mail
Help With This Screen