0.8MM B TO B REC ASSY - 61082-083122 - Connectors, Interconnects
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect FCI Receptacle, Outer Shroud Contacts 61082-083122
| Digi-Key Part Number | 61082-083122-ND |
300 |
3.17957 |
Extended Price
953.87 |
| Manufacturer Part Number | 61082-083122 | |||
| Description | 0.8MM B TO B REC ASSY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect FCI Receptacle, Outer Shroud Contacts 61082-083122
| Technical/Catalog Information | 61082-083122 |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Outer Shroud Contacts |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.031" (0.80mm) |
| Features | - |
| Packaging | Tape & Reel (TR) |
| Contact Finish Thickness | 3.9µin (0.10µm) |
| Height Above Board | 0.449" (11.40mm) |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
61082 083122 61082083122 |
61082-083122 Specification Sheet
0.8MM B TO B REC ASSY - 61082-083122 (61082-083122-ND) - Connectors, Interconnects
Related parts Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect FCI Receptacle, Outer Shroud Contacts 61082-0831220.8MM B TO B REC ASSY - 61082-083122
Order '0.8mm b to b rec assy - 61082-083122' online from Digi-Key. Manufactured by FCI. Digi-Key part number 61082-083122-ND.
0.8MM B TO B REC ASSY - 61082-041409LF
Order '0.8mm b to b rec assy - 61082-041409LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 61082-041409LF-ND.
0.8MM B TO B REC ASSY - 61082-041420LF
Order '0.8mm b to b rec assy - 61082-041420LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 61082-041420LF-ND.
0.8MM B TO B REC ASSY - 61082-041600LF
Order '0.8mm b to b rec assy - 61082-041600LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 61082-041600LF-ND.
0.8MM B TO B REC ASSY - 61082-041620LF
Order '0.8mm b to b rec assy - 61082-041620LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 61082-041620LF-ND.
0.8MM B TO B REC ASSY - 61082-042409LF
Order '0.8mm b to b rec assy - 61082-042409LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 61082-042409LF-ND.
0.8MM B TO B REC ASSY - 61082-042602LF
Order '0.8mm b to b rec assy - 61082-042602LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 61082-042602LF-ND.
0.8MM B TO B REC ASSY - 61082-042609LF
Order '0.8mm b to b rec assy - 61082-042609LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 61082-042609LF-ND.
0.8MM B TO B REC ASSY - 61082-042622LF
Order '0.8mm b to b rec assy - 61082-042622LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 61082-042622LF-ND.
0.8MM B TO B REC ASSY - 61082-043609LF
Order '0.8mm b to b rec assy - 61082-043609LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 61082-043609LF-ND.
0.8MM B TO B REC ASSY - 61082-061409LF
Order '0.8mm b to b rec assy - 61082-061409LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 61082-061409LF-ND.
0.8MM B TO B REC ASSY - 61082-061600LF
Order '0.8mm b to b rec assy - 61082-061600LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 61082-061600LF-ND.
0.8MM B TO B REC ASSY - 61082-061620LF
Order '0.8mm b to b rec assy - 61082-061620LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 61082-061620LF-ND.
0.8MM B TO B REC ASSY - 61082-061622LF
Order '0.8mm b to b rec assy - 61082-061622LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 61082-061622LF-ND.
0.8MM B TO B REC ASSY - 61082-061629LF
Order '0.8mm b to b rec assy - 61082-061629LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 61082-061629LF-ND.
Options for Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect FCI Receptacle, Outer Shroud Contacts 61082-083122
Send this link via E-Mail
Help With This Screen
