CONN RCPT 0.4MM 30POS DUAL SMD - AA03-S030VA1-R6000 - Connectors
| Digi-Key Part Number | 670-1179-2-ND |
6000 12000 |
1.02415 .98476 |
Extended Price
6144.90 11817.12 |
| Manufacturer Part Number | AA03-S030VA1-R6000 | |||
| Description | CONN RCPT 0.4MM 30POS DUAL SMD | |||
| Quantity Available | 6000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AA03-S030VA1-R6000 |
| Vendor | JAE Electronics |
| Category | Connectors |
| Connector Type | Receptacle, Center Strip Contacts |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.016" (0.40mm) |
| Features | - |
| Packaging | Tape & Reel (TR) |
| Contact Finish Thickness | 3.9µin (0.10µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AA03 S030VA1 R6000 AA03S030VA1R6000 670 1179 2 ND 67011792ND 670-1179-2 |
AA03-S030VA1-R6000 Specification Sheet
CONN RCPT 0.4MM 30POS DUAL SMD - AA03-S030VA1-R6000 (670-1179-2-ND) - Connectors
Related parts Connectors :CONN RCPT 0.4MM 30POS DUAL SMD - AA03-S030VA1-R6000
Order 'conn rcpt 0.4mm 30pos dual smd - AA03-S030VA1-R6000' online from Digi-Key. Manufactured by JAE Electronics (VA). Digi-Key part number 670-1179-1-ND.
CONN RCPT 0.4MM 30POS DUAL SMD - AA03-S030VA1-R6000
Order 'conn rcpt 0.4mm 30pos dual smd - AA03-S030VA1-R6000' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1179-2-ND.
CONN PLUG 0.4MM 30POS DUAL SMD - AA03-P030VA2-R6000
Order 'conn plug 0.4mm 30pos dual smd - AA03-P030VA2-R6000' online from Digi-Key. Manufactured by JAE Electronics (VA). Digi-Key part number 670-1172-1-ND.
CONN PLUG 0.4MM 30POS DUAL SMD - AA03-P030VA2-R6000
Order 'conn plug 0.4mm 30pos dual smd - AA03-P030VA2-R6000' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1172-2-ND.
CONN RCPT 0.4MM 20POS DUAL SMD - AA03-S020VA1-R6000
Order 'conn rcpt 0.4mm 20pos dual smd - AA03-S020VA1-R6000' online from Digi-Key. Manufactured by JAE Electronics (VA). Digi-Key part number 670-1176-1-ND.
CONN RCPT 0.4MM 20POS DUAL SMD - AA03-S020VA1-R6000
Order 'conn rcpt 0.4mm 20pos dual smd - AA03-S020VA1-R6000' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1176-2-ND.
CONN RCPT 0.4MM 22POS DUAL SMD - AA03-S022VA1-R6000
Order 'conn rcpt 0.4mm 22pos dual smd - AA03-S022VA1-R6000' online from Digi-Key. Manufactured by JAE Electronics (VA). Digi-Key part number 670-1177-1-ND.
CONN RCPT 0.4MM 22POS DUAL SMD - AA03-S022VA1-R6000
Order 'conn rcpt 0.4mm 22pos dual smd - AA03-S022VA1-R6000' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1177-2-ND.
CONN RCPT 0.4MM 24POS DUAL SMD - AA03-S024VA1-R6000
Order 'conn rcpt 0.4mm 24pos dual smd - AA03-S024VA1-R6000' online from Digi-Key. Manufactured by JAE Electronics (VA). Digi-Key part number 670-1178-1-ND.
CONN RCPT 0.4MM 24POS DUAL SMD - AA03-S024VA1-R6000
Order 'conn rcpt 0.4mm 24pos dual smd - AA03-S024VA1-R6000' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1178-2-ND.
CONN RCPT 0.4MM 40POS DUAL SMD - AA03-S040VA1-R6000
Order 'conn rcpt 0.4mm 40pos dual smd - AA03-S040VA1-R6000' online from Digi-Key. Manufactured by JAE Electronics (VA). Digi-Key part number 670-1180-1-ND.
CONN RCPT 0.4MM 40POS DUAL SMD - AA03-S040VA1-R6000
Order 'conn rcpt 0.4mm 40pos dual smd - AA03-S040VA1-R6000' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1180-2-ND.
CONN RCPT 0.4MM 50POS DUAL SMD - AA03-S050VA1-R6000
Order 'conn rcpt 0.4mm 50pos dual smd - AA03-S050VA1-R6000' online from Digi-Key. Manufactured by JAE Electronics (VA). Digi-Key part number 670-1181-1-ND.
CONN RCPT 0.4MM 50POS DUAL SMD - AA03-S050VA1-R6000
Order 'conn rcpt 0.4mm 50pos dual smd - AA03-S050VA1-R6000' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1181-2-ND.
CONN RCPT 0.4MM 80POS DUAL SMD - AA03-S080VA1-R6000
Order 'conn rcpt 0.4mm 80pos dual smd - AA03-S080VA1-R6000' online from Digi-Key. Manufactured by JAE Electronics (VA). Digi-Key part number 670-1182-1-ND.
Send this link via E-Mail
Help With This Screen