CONN PLUG 0.4MM 40POS DUAL SMD - AA03-P040VA2-R6000
| Digi-Key Part Number | 670-1173-1-ND |
1 25 100 250 500 1000 |
2.98000 1.78640 1.58800 1.48876 1.43914 1.38951 |
Extended Price
2.98 44.66 158.80 372.19 719.57 1389.51 |
| Manufacturer Part Number | AA03-P040VA2-R6000 | |||
| Description | CONN PLUG 0.4MM 40POS DUAL SMD | |||
| Quantity Available | 5397 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AA03-P040VA2-R6000 |
| Vendor | JAE Electronics Inc |
| Category | Connectors |
| Connector Type | Plug, Center Strip Contacts |
| Mounting Type | Surface (SMD, SMT) |
| Number of Positions [Total] | 40 |
| Number of Rows | 2 [Nom] |
| Pitch | 0.400 mm [Typ] |
| Packaging | Cut Tape |
| Height | 0.830 mm [Typ] |
| Length | 9.300 mm [Typ] |
| Current | 0.400 A [Max] |
| Contact Material | Copper Alloy |
| Contact Finish | Gold |
| Types of Contacts | 40 General |
| Contact Resistance | 70.000 mOhms [Max] |
| Housing Material | Plastic |
| Housing Color | Black |
| Insulation Resistance | 100 MOhms [Min] |
| Stacking Height | 1.000 mm [Typ] |
| Contacts Loaded | All |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Flammability Rating | UL 94V-0 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AA03 P040VA2 R6000 AA03P040VA2R6000 670 1173 1 ND 67011731ND 670-1173-1 |
CONN PLUG 0.4MM 40POS DUAL SMD - AA03-P040VA2-R6000 (670-1173-1-ND)
Related parts:CONN PLUG 0.4MM 40POS DUAL SMD - AA03-P040VA2-R6000
Order 'conn plug 0.4mm 40pos dual smd - AA03-P040VA2-R6000' online from Digi-Key. Manufactured by JAE Electronics Inc. Digi-Key part number 670-1173-1-ND.
CONN PLUG 0.4MM 40POS DUAL SMD - AA03-P040VA2-R6000
Order 'conn plug 0.4mm 40pos dual smd - AA03-P040VA2-R6000' online from Digi-Key. Manufactured by JAE Electronics Inc. Digi-Key part number 670-1173-2-ND.
CONN RCPT 0.4MM 40POS DUAL SMD - AA03-S040VA1-R6000
Order 'conn rcpt 0.4mm 40pos dual smd - AA03-S040VA1-R6000' online from Digi-Key. Manufactured by JAE Electronics Inc. Digi-Key part number 670-1180-1-ND.
CONN RCPT 0.4MM 40POS DUAL SMD - AA03-S040VA1-R6000
Order 'conn rcpt 0.4mm 40pos dual smd - AA03-S040VA1-R6000' online from Digi-Key. Manufactured by JAE Electronics Inc. Digi-Key part number 670-1180-2-ND.
CONN PLUG 0.4MM 20POS DUAL SMD - AA03-P020VA2-R6000
Order 'conn plug 0.4mm 20pos dual smd - AA03-P020VA2-R6000' online from Digi-Key. Manufactured by JAE Electronics Inc. Digi-Key part number 670-1169-1-ND.
CONN PLUG 0.4MM 20POS DUAL SMD - AA03-P020VA2-R6000
Order 'conn plug 0.4mm 20pos dual smd - AA03-P020VA2-R6000' online from Digi-Key. Manufactured by JAE Electronics Inc. Digi-Key part number 670-1169-2-ND.
CONN PLUG 0.4MM 22POS DUAL SMD - AA03-P022VA2-R6000
Order 'conn plug 0.4mm 22pos dual smd - AA03-P022VA2-R6000' online from Digi-Key. Manufactured by JAE Electronics Inc. Digi-Key part number 670-1170-1-ND.
CONN PLUG 0.4MM 22POS DUAL SMD - AA03-P022VA2-R6000
Order 'conn plug 0.4mm 22pos dual smd - AA03-P022VA2-R6000' online from Digi-Key. Manufactured by JAE Electronics Inc. Digi-Key part number 670-1170-2-ND.
CONN PLUG 0.4MM 24POS DUAL SMD - AA03-P024VA2-R6000
Order 'conn plug 0.4mm 24pos dual smd - AA03-P024VA2-R6000' online from Digi-Key. Manufactured by JAE Electronics Inc. Digi-Key part number 670-1171-1-ND.
CONN PLUG 0.4MM 24POS DUAL SMD - AA03-P024VA2-R6000
Order 'conn plug 0.4mm 24pos dual smd - AA03-P024VA2-R6000' online from Digi-Key. Manufactured by JAE Electronics Inc. Digi-Key part number 670-1171-2-ND.
CONN PLUG 0.4MM 30POS DUAL SMD - AA03-P030VA2-R6000
Order 'conn plug 0.4mm 30pos dual smd - AA03-P030VA2-R6000' online from Digi-Key. Manufactured by JAE Electronics Inc. Digi-Key part number 670-1172-1-ND.
CONN PLUG 0.4MM 30POS DUAL SMD - AA03-P030VA2-R6000
Order 'conn plug 0.4mm 30pos dual smd - AA03-P030VA2-R6000' online from Digi-Key. Manufactured by JAE Electronics Inc. Digi-Key part number 670-1172-2-ND.
CONN PLUG 0.4MM 50POS DUAL SMD - AA03-P050VA2-R6000
Order 'conn plug 0.4mm 50pos dual smd - AA03-P050VA2-R6000' online from Digi-Key. Manufactured by JAE Electronics Inc. Digi-Key part number 670-1174-1-ND.
CONN PLUG 0.4MM 50POS DUAL SMD - AA03-P050VA2-R6000
Order 'conn plug 0.4mm 50pos dual smd - AA03-P050VA2-R6000' online from Digi-Key. Manufactured by JAE Electronics Inc. Digi-Key part number 670-1174-2-ND.
CONN PLUG 0.4MM 80POS DUAL SMD - AA03-P080VA2-R6000
Order 'conn plug 0.4mm 80pos dual smd - AA03-P080VA2-R6000' online from Digi-Key. Manufactured by JAE Electronics Inc. Digi-Key part number 670-1175-1-ND.
Send this link via E-Mail
Help With This Screen