CONN PLUG 0.4MM 30POS DUAL SMD - AA03-P030VA2-R6000
| Digi-Key Part Number | 670-1172-2-ND |
6000 12000 |
1.02415 .98476 |
Extended Price
6144.90 11817.12 |
| Manufacturer Part Number | AA03-P030VA2-R6000 | |||
| Description | CONN PLUG 0.4MM 30POS DUAL SMD | |||
| Quantity Available | 6000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AA03-P030VA2-R6000 |
| Vendor | JAE Electronics |
| Category | Connectors |
| Connector Type | Plug, Outer Shroud Contacts |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.016" (0.40mm) |
| Features | - |
| Packaging | Tape & Reel (TR) |
| Contact Finish Thickness | 3.9µin (0.10µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AA03 P030VA2 R6000 AA03P030VA2R6000 670 1172 2 ND 67011722ND 670-1172-2 |
AA03-P030VA2-R6000 Specification Sheet
CONN PLUG 0.4MM 30POS DUAL SMD - AA03-P030VA2-R6000 (670-1172-2-ND)
Related parts :CONN PLUG 0.4MM 30POS DUAL SMD - AA03-P030VA2-R6000
Order 'conn plug 0.4mm 30pos dual smd - AA03-P030VA2-R6000' online from Digi-Key. Manufactured by JAE Electronics (VA). Digi-Key part number 670-1172-1-ND.
CONN PLUG 0.4MM 30POS DUAL SMD - AA03-P030VA2-R6000
Order 'conn plug 0.4mm 30pos dual smd - AA03-P030VA2-R6000' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1172-2-ND.
CONN PLUG 0.4MM 30POS DUAL SMD - AA03-P030VA2-C100
Order 'conn plug 0.4mm 30pos dual smd - AA03-P030VA2-C100' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-2095-ND.
CONN PLUG 0.4MM 20POS DUAL SMD - AA03-P020VA2-R6000
Order 'conn plug 0.4mm 20pos dual smd - AA03-P020VA2-R6000' online from Digi-Key. Manufactured by JAE Electronics (VA). Digi-Key part number 670-1169-1-ND.
CONN PLUG 0.4MM 20POS DUAL SMD - AA03-P020VA2-R6000
Order 'conn plug 0.4mm 20pos dual smd - AA03-P020VA2-R6000' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1169-2-ND.
CONN PLUG 0.4MM 22POS DUAL SMD - AA03-P022VA2-R6000
Order 'conn plug 0.4mm 22pos dual smd - AA03-P022VA2-R6000' online from Digi-Key. Manufactured by JAE Electronics (VA). Digi-Key part number 670-1170-1-ND.
CONN PLUG 0.4MM 22POS DUAL SMD - AA03-P022VA2-R6000
Order 'conn plug 0.4mm 22pos dual smd - AA03-P022VA2-R6000' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1170-2-ND.
CONN PLUG 0.4MM 24POS DUAL SMD - AA03-P024VA2-R6000
Order 'conn plug 0.4mm 24pos dual smd - AA03-P024VA2-R6000' online from Digi-Key. Manufactured by JAE Electronics (VA). Digi-Key part number 670-1171-1-ND.
CONN PLUG 0.4MM 24POS DUAL SMD - AA03-P024VA2-R6000
Order 'conn plug 0.4mm 24pos dual smd - AA03-P024VA2-R6000' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1171-2-ND.
CONN PLUG 0.4MM 40POS DUAL SMD - AA03-P040VA2-R6000
Order 'conn plug 0.4mm 40pos dual smd - AA03-P040VA2-R6000' online from Digi-Key. Manufactured by JAE Electronics (VA). Digi-Key part number 670-1173-1-ND.
CONN PLUG 0.4MM 40POS DUAL SMD - AA03-P040VA2-R6000
Order 'conn plug 0.4mm 40pos dual smd - AA03-P040VA2-R6000' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1173-2-ND.
CONN PLUG 0.4MM 50POS DUAL SMD - AA03-P050VA2-R6000
Order 'conn plug 0.4mm 50pos dual smd - AA03-P050VA2-R6000' online from Digi-Key. Manufactured by JAE Electronics (VA). Digi-Key part number 670-1174-1-ND.
CONN PLUG 0.4MM 50POS DUAL SMD - AA03-P050VA2-R6000
Order 'conn plug 0.4mm 50pos dual smd - AA03-P050VA2-R6000' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1174-2-ND.
CONN PLUG 0.4MM 80POS DUAL SMD - AA03-P080VA2-R6000
Order 'conn plug 0.4mm 80pos dual smd - AA03-P080VA2-R6000' online from Digi-Key. Manufactured by JAE Electronics (VA). Digi-Key part number 670-1175-1-ND.
CONN PLUG 0.4MM 80POS DUAL SMD - AA03-P080VA2-R6000
Order 'conn plug 0.4mm 80pos dual smd - AA03-P080VA2-R6000' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1175-2-ND.
Send this link via E-Mail
Help With This Screen