CONN TWIN JACK R/A BLUE W/COVER - RTTC8704 - Connectors
| Digi-Key Part Number | RTTC8704-ND |
500 |
6.27600 |
Extended Price
3138.00 |
| Manufacturer Part Number | RTTC8704 | |||
| Description | CONN TWIN JACK R/A BLUE W/COVER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | RTTC8704 |
| Vendor | Switchcraft Inc. |
| Category | Connectors |
| Connector Type | Phone Twin Jack |
| Gender | Female |
| Plug/Mating Plug Diameter | 4.39mm (0.173") |
| Signal Lines | Stereo |
| Number of Positions/Contacts | 2 Sets of 3 Conductors, 10 Contacts |
| Mounting Type | Through Hole, Right Angle |
| Features | Cover, Internal Switch |
| Color | Blue |
| Termination | Solder |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RTTC8704 RTTC8704 |
RTTC8704 Specification Sheet
CONN TWIN JACK R/A BLUE W/COVER - RTTC8704 (RTTC8704-ND) - Connectors
Related parts Connectors :CONN TWIN JACK R/A BLUE W/COVER - RTTC8704
Order 'conn twin jack r/a blue w/cover - RTTC8704' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number RTTC8704-ND.
CONN TWIN JACK R/A RED W/COVER - RTTC8701
Order 'conn twin jack r/a red w/cover - RTTC8701' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number RTTC8701-ND.
CONN TWIN JACK R/A WHITE W/COVER - RTTC8705
Order 'conn twin jack r/a white w/cover - RTTC8705' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number RTTC8705-ND.
CONN TWIN JACK 3COND R/A BLUE - RTT8704
Order 'conn twin jack 3cond r/a blue - RTT8704' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number RTT8704-ND.
CONN TWIN JACK 3COND R/A RED - RTT8701
Order 'conn twin jack 3cond r/a red - RTT8701' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number RTT8701-ND.
CONN TWIN JACK 3COND R/A BLACK - RTT8702
Order 'conn twin jack 3cond r/a black - RTT8702' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number RTT8702-ND.
CONN TWIN JACK 3COND R/A WHITE - RTT8705
Order 'conn twin jack 3cond r/a white - RTT8705' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number RTT8705-ND.
CONN TWIN JACK 3COND R/A RED - RTT8701X
Order 'conn twin jack 3cond r/a red - RTT8701X' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number RTT8701X-ND.
CONN TWIN JACK 3COND R/A BLACK - RTT8702X
Order 'conn twin jack 3cond r/a black - RTT8702X' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number RTT8702X-ND.
CONN TWIN JACK 3COND R/A WHITE - RTT8705X
Order 'conn twin jack 3cond r/a white - RTT8705X' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number RTT8705X-ND.
CONN JACK 3COND R/A BLUE W/COVER - RTTC34B04
Order 'conn jack 3cond r/a blue w/cover - RTTC34B04' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number RTTC34B04-ND.
CONN PHONO JACK 2COND W/FLANGE - 3501FX
Order 'conn phono jack 2cond w/flange - 3501FX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 3501FX-ND.
CONN RCA JACK R/A BLUE PCB - RCJ-045
Order 'conn rca jack r/a blue pcb - RCJ-045' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1422-ND.
CONN 2.5MM JACK STEREO AUDIO SMT - MDSMT3BRATR
Order 'conn 2.5mm jack stereo audio smt - MDSMT3BRATR' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number MDSMT3BRATR-ND.
CONN PHONE JACK 2COND 1/4" OPEN - 151
Order 'conn phone jack 2cond 1/4" open - 151' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1034-ND.
Send this link via E-Mail
Help With This Screen