CONN PLUG PCI EXPRESS 200POS SMD - WB3M200VD1T
| Digi-Key Part Number | 670-1166-ND |
1 25 100 250 500 1000 |
10.00000 6.40000 6.00000 5.60000 5.40000 5.20000 |
Extended Price
10.00 160.00 600.00 1400.00 2700.00 5200.00 |
| Manufacturer Part Number | WB3M200VD1T | |||
| Description | CONN PLUG PCI EXPRESS 200POS SMD | |||
| Quantity Available | 23 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | WB3M200VD1T |
| Vendor | JAE Electronics Inc |
| Category | Connectors |
| Connector Type | Plug, Center Strip Contacts |
| Mounting Type | Surface (SMD, SMT) |
| Number of Positions [Total] | 200 |
| Number of Rows | 2 [Nom] |
| Pitch | 0.500 mm [Typ] |
| Feature(s) | Board Guide |
| Packaging | Tray |
| Height | 4.700 mm [Typ] |
| Length | 56.700 mm [Typ] |
| Width | 7.100 mm [Typ] |
| Contact Material | Copper Alloy |
| Contact Finish | Gold |
| Types of Contacts | 200 General |
| Housing Material | Plastic |
| Housing Color | Black |
| Stacking Height | 5.000 mm [Typ] |
| Contacts Loaded | All |
| Flammability Rating | UL 94V-0 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
WB3M200VD1T WB3M200VD1T 670 1166 ND 6701166ND 670-1166 |
CONN PLUG PCI EXPRESS 200POS SMD - WB3M200VD1T (670-1166-ND)
Related parts:CONN PLUG PCI EXPRESS 200POS SMD - WB3M200VD1T
Order 'conn plug pci express 200pos smd - WB3M200VD1T' online from Digi-Key. Manufactured by JAE Electronics Inc. Digi-Key part number 670-1166-ND.
CONN RCPT PCI EXPRESS 200POS SMD - WB3F200VD1T
Order 'conn rcpt pci express 200pos smd - WB3F200VD1T' online from Digi-Key. Manufactured by JAE Electronics Inc. Digi-Key part number 670-1164-ND.
CONN PLUG 54POS R/A SMD GOLD - WM2M054JPAR600
Order 'conn plug 54pos r/a smd gold - WM2M054JPAR600' online from Digi-Key. Manufactured by JAE Electronics Inc. Digi-Key part number 670-1168-ND.
CONN PLUG 0.4MM 20POS DUAL SMD - AA03-P020VA2-R6000
Order 'conn plug 0.4mm 20pos dual smd - AA03-P020VA2-R6000' online from Digi-Key. Manufactured by JAE Electronics Inc. Digi-Key part number 670-1169-1-ND.
CONN PLUG 0.4MM 20POS DUAL SMD - AA03-P020VA2-R6000
Order 'conn plug 0.4mm 20pos dual smd - AA03-P020VA2-R6000' online from Digi-Key. Manufactured by JAE Electronics Inc. Digi-Key part number 670-1169-2-ND.
CONN PLUG 0.4MM 22POS DUAL SMD - AA03-P022VA2-R6000
Order 'conn plug 0.4mm 22pos dual smd - AA03-P022VA2-R6000' online from Digi-Key. Manufactured by JAE Electronics Inc. Digi-Key part number 670-1170-1-ND.
CONN PLUG 0.4MM 22POS DUAL SMD - AA03-P022VA2-R6000
Order 'conn plug 0.4mm 22pos dual smd - AA03-P022VA2-R6000' online from Digi-Key. Manufactured by JAE Electronics Inc. Digi-Key part number 670-1170-2-ND.
CONN PLUG 0.4MM 24POS DUAL SMD - AA03-P024VA2-R6000
Order 'conn plug 0.4mm 24pos dual smd - AA03-P024VA2-R6000' online from Digi-Key. Manufactured by JAE Electronics Inc. Digi-Key part number 670-1171-1-ND.
CONN PLUG 0.4MM 24POS DUAL SMD - AA03-P024VA2-R6000
Order 'conn plug 0.4mm 24pos dual smd - AA03-P024VA2-R6000' online from Digi-Key. Manufactured by JAE Electronics Inc. Digi-Key part number 670-1171-2-ND.
CONN PLUG 0.4MM 30POS DUAL SMD - AA03-P030VA2-R6000
Order 'conn plug 0.4mm 30pos dual smd - AA03-P030VA2-R6000' online from Digi-Key. Manufactured by JAE Electronics Inc. Digi-Key part number 670-1172-1-ND.
CONN PLUG 0.4MM 30POS DUAL SMD - AA03-P030VA2-R6000
Order 'conn plug 0.4mm 30pos dual smd - AA03-P030VA2-R6000' online from Digi-Key. Manufactured by JAE Electronics Inc. Digi-Key part number 670-1172-2-ND.
CONN PLUG 0.4MM 40POS DUAL SMD - AA03-P040VA2-R6000
Order 'conn plug 0.4mm 40pos dual smd - AA03-P040VA2-R6000' online from Digi-Key. Manufactured by JAE Electronics Inc. Digi-Key part number 670-1173-1-ND.
CONN PLUG 0.4MM 40POS DUAL SMD - AA03-P040VA2-R6000
Order 'conn plug 0.4mm 40pos dual smd - AA03-P040VA2-R6000' online from Digi-Key. Manufactured by JAE Electronics Inc. Digi-Key part number 670-1173-2-ND.
CONN PLUG 0.4MM 50POS DUAL SMD - AA03-P050VA2-R6000
Order 'conn plug 0.4mm 50pos dual smd - AA03-P050VA2-R6000' online from Digi-Key. Manufactured by JAE Electronics Inc. Digi-Key part number 670-1174-1-ND.
CONN PLUG 0.4MM 50POS DUAL SMD - AA03-P050VA2-R6000
Order 'conn plug 0.4mm 50pos dual smd - AA03-P050VA2-R6000' online from Digi-Key. Manufactured by JAE Electronics Inc. Digi-Key part number 670-1174-2-ND.
Send this link via E-Mail
Help With This Screen