CONN PLUG MICRO DIMM 214POS SMD - WA6M214VA1TR500 - Connectors
| Digi-Key Part Number | 670-1162-2-ND |
500 2500 |
7.31500 6.87500 |
Extended Price
3657.50 17187.50 |
| Manufacturer Part Number | WA6M214VA1TR500 | |||
| Description | CONN PLUG MICRO DIMM 214POS SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | WA6M214VA1TR500 |
| Vendor | JAE Electronics |
| Category | Connectors |
| Connector Type | Plug, Center Strip Contacts |
| Number of Positions | 214 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.016" (0.40mm) |
| Features | Board Guide |
| Packaging | Tape & Reel (TR) |
| Contact Finish Thickness | 3.9µin (0.10µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
WA6M214VA1TR500 WA6M214VA1TR500 670 1162 2 ND 67011622ND 670-1162-2 |
WA6M214VA1TR500 Specification Sheet
CONN PLUG MICRO DIMM 214POS SMD - WA6M214VA1TR500 (670-1162-2-ND) - Connectors
Related parts Connectors :CONN PLUG MICRO DIMM 214POS SMD - WA6M214VA1TR500
Order 'conn plug micro dimm 214pos smd - WA6M214VA1TR500' online from Digi-Key. Manufactured by JAE Electronics (VA). Digi-Key part number 670-1162-1-ND.
CONN PLUG MICRO DIMM 214POS SMD - WA6M214VA1TR500
Order 'conn plug micro dimm 214pos smd - WA6M214VA1TR500' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1162-2-ND.
CONN RCPT MICRO DIMM 214POS SMD - WA6F214VA1TR500
Order 'conn rcpt micro dimm 214pos smd - WA6F214VA1TR500' online from Digi-Key. Manufactured by JAE Electronics (VA). Digi-Key part number 670-1161-1-ND.
CONN RCPT MICRO DIMM 214POS SMD - WA6F214VA1TR500
Order 'conn rcpt micro dimm 214pos smd - WA6F214VA1TR500' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1161-2-ND.
CONN PLUG PCI EXPRESS 200POS SMD - WB3M200VD1T
Order 'conn plug pci express 200pos smd - WB3M200VD1T' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1166-ND.
CONN PLUG 54POS R/A SMD GOLD - WM2M054JPAR600
Order 'conn plug 54pos r/a smd gold - WM2M054JPAR600' online from Digi-Key. Manufactured by JAE Electronics (VA). Digi-Key part number 670-1168-1-ND.
CONN PLUG 0.4MM 20POS DUAL SMD - AA03-P020VA2-R6000
Order 'conn plug 0.4mm 20pos dual smd - AA03-P020VA2-R6000' online from Digi-Key. Manufactured by JAE Electronics (VA). Digi-Key part number 670-1169-1-ND.
CONN PLUG 0.4MM 20POS DUAL SMD - AA03-P020VA2-R6000
Order 'conn plug 0.4mm 20pos dual smd - AA03-P020VA2-R6000' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1169-2-ND.
CONN PLUG 0.4MM 22POS DUAL SMD - AA03-P022VA2-R6000
Order 'conn plug 0.4mm 22pos dual smd - AA03-P022VA2-R6000' online from Digi-Key. Manufactured by JAE Electronics (VA). Digi-Key part number 670-1170-1-ND.
CONN PLUG 0.4MM 22POS DUAL SMD - AA03-P022VA2-R6000
Order 'conn plug 0.4mm 22pos dual smd - AA03-P022VA2-R6000' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1170-2-ND.
CONN PLUG 0.4MM 24POS DUAL SMD - AA03-P024VA2-R6000
Order 'conn plug 0.4mm 24pos dual smd - AA03-P024VA2-R6000' online from Digi-Key. Manufactured by JAE Electronics (VA). Digi-Key part number 670-1171-1-ND.
CONN PLUG 0.4MM 24POS DUAL SMD - AA03-P024VA2-R6000
Order 'conn plug 0.4mm 24pos dual smd - AA03-P024VA2-R6000' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1171-2-ND.
CONN PLUG 0.4MM 30POS DUAL SMD - AA03-P030VA2-R6000
Order 'conn plug 0.4mm 30pos dual smd - AA03-P030VA2-R6000' online from Digi-Key. Manufactured by JAE Electronics (VA). Digi-Key part number 670-1172-1-ND.
CONN PLUG 0.4MM 30POS DUAL SMD - AA03-P030VA2-R6000
Order 'conn plug 0.4mm 30pos dual smd - AA03-P030VA2-R6000' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1172-2-ND.
CONN PLUG 0.4MM 40POS DUAL SMD - AA03-P040VA2-R6000
Order 'conn plug 0.4mm 40pos dual smd - AA03-P040VA2-R6000' online from Digi-Key. Manufactured by JAE Electronics (VA). Digi-Key part number 670-1173-1-ND.
Send this link via E-Mail
Help With This Screen