CONN JACK 2.5MM STEREO DL OPEN-C - MDSMT2BRATR - Connectors
| Digi-Key Part Number | MDSMT2BRATR-ND |
1000 |
.61200 |
Extended Price
612.00 |
| Manufacturer Part Number | MDSMT2BRATR | |||
| Description | CONN JACK 2.5MM STEREO DL OPEN-C | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MDSMT2BRATR |
| Vendor | Switchcraft Inc. |
| Category | Connectors |
| Connector Type | Phone Jack |
| Gender | Female |
| Plug/Mating Plug Diameter | 2.5mm (Sub Mini, Miniature) |
| Signal Lines | Stereo |
| Number of Positions/Contacts | 3 Conductors, 3 Contacts |
| Mounting Type | Surface Mount, Right Angle |
| Features | - |
| Color | Black |
| Termination | Solder |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MDSMT2BRATR MDSMT2BRATR |
MDSMT2BRATR Specification Sheet
CONN JACK 2.5MM STEREO DL OPEN-C - MDSMT2BRATR (MDSMT2BRATR-ND) - Connectors
Related parts Connectors :CONN JACK 2.5MM STEREO DL OPEN-C - MDSMT2BRATR
Order 'conn jack 2.5mm stereo dl open-c - MDSMT2BRATR' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number MDSMT2BRATR-ND.
CONN JACK 2.5MM STEREO DL OPEN-C - MDSMT2BRATRX
Order 'conn jack 2.5mm stereo dl open-c - MDSMT2BRATRX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number MDSMT2BRATRX-ND.
CONN JACK 2.5MM STEREO DL CLOSED - MDSMT4BRATR
Order 'conn jack 2.5mm stereo dl closed - MDSMT4BRATR' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number MDSMT4BRATR-ND.
CONN JACK 2.5MM STEREO DL CLOSED - MDSMT4BRATRX
Order 'conn jack 2.5mm stereo dl closed - MDSMT4BRATRX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number MDSMT4BRATRX-ND.
CONN JACK 2.5MM MONO CLOSED CIR - MDSMT2ARATR
Order 'conn jack 2.5mm mono closed cir - MDSMT2ARATR' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number MDSMT2ARATR-ND.
CONN JACK 2.5MM MONO CLOSED CIR - MDSMT2ARATRX
Order 'conn jack 2.5mm mono closed cir - MDSMT2ARATRX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number MDSMT2ARATRX-ND.
CONN AUDIO JACK 2.5MM STEREO - SJ-2503A
Order 'conn audio jack 2.5mm stereo - SJ-2503A' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2503A-ND.
CONN AUDIO JACK 2.5MM STEREO SMD - SJ-2523-SMT
Order 'conn audio jack 2.5mm stereo smd - SJ-2523-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-2523SJCT-ND.
CONN AUDIO JACK 2.5MM STEREO SMT - SJ-2523-SMT-1
Order 'conn audio jack 2.5mm stereo smt - SJ-2523-SMT-1' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2523SJ-ND.
CONN AUDIO JACK 2.5MM STEREO SMD - SJ-2523-SMT
Order 'conn audio jack 2.5mm stereo smd - SJ-2523-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2523SJTR-ND.
CONN AUDIO JACK 2.5MM STEREO SMD - SJ-2524-SMT
Order 'conn audio jack 2.5mm stereo smd - SJ-2524-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-2524SJCT-ND.
CONN AUDIO JACK 2.5MM STEREO SMT - SJ-2524-SMT-1
Order 'conn audio jack 2.5mm stereo smt - SJ-2524-SMT-1' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2524SJ-ND.
CONN AUDIO JACK 2.5MM STEREO SMD - SJ-2524-SMT
Order 'conn audio jack 2.5mm stereo smd - SJ-2524-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2524SJTR-ND.
CONN PHONE JACK 2COND 1/4" OPEN - 151
Order 'conn phone jack 2cond 1/4" open - 151' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1034-ND.
CONN JACK PHONE 1/4" 3POS OPEN - 152B
Order 'conn jack phone 1/4" 3pos open - 152B' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1035-ND.
Send this link via E-Mail
Help With This Screen