CONN RCPT MICRO DIMM 214POS SMD - WA6F214VA1TR500 - Connectors
| Digi-Key Part Number | 670-1161-1-ND |
1 25 100 250 500 1000 |
12.38000 8.80000 7.97500 7.42500 7.31500 7.01250 |
Extended Price
12.38 220.00 797.50 1856.25 3657.50 7012.50 |
| Manufacturer Part Number | WA6F214VA1TR500 | |||
| Description | CONN RCPT MICRO DIMM 214POS SMD | |||
| Quantity Available | 1057 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | WA6F214VA1TR500 |
| Vendor | JAE Electronics (VA) |
| Category | Connectors |
| Connector Type | Receptacle, Outer Shroud Contacts |
| Number of Positions | 214 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.016" (0.40mm) |
| Features | Board Guide |
| Packaging | Cut Tape (CT) |
| Contact Finish Thickness | 3.9µin (0.10µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
WA6F214VA1TR500 WA6F214VA1TR500 670 1161 1 ND 67011611ND 670-1161-1 |
WA6F214VA1TR500 Specification Sheet
CONN RCPT MICRO DIMM 214POS SMD - WA6F214VA1TR500 (670-1161-1-ND) - Connectors
Related parts Connectors :CONN RCPT MICRO DIMM 214POS SMD - WA6F214VA1TR500
Order 'conn rcpt micro dimm 214pos smd - WA6F214VA1TR500' online from Digi-Key. Manufactured by JAE Electronics (VA). Digi-Key part number 670-1161-1-ND.
CONN RCPT MICRO DIMM 214POS SMD - WA6F214VA1TR500
Order 'conn rcpt micro dimm 214pos smd - WA6F214VA1TR500' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1161-2-ND.
CONN PLUG MICRO DIMM 214POS SMD - WA6M214VA1TR500
Order 'conn plug micro dimm 214pos smd - WA6M214VA1TR500' online from Digi-Key. Manufactured by JAE Electronics (VA). Digi-Key part number 670-1162-1-ND.
CONN PLUG MICRO DIMM 214POS SMD - WA6M214VA1TR500
Order 'conn plug micro dimm 214pos smd - WA6M214VA1TR500' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1162-2-ND.
CONN RCPT 0.4MM 20POS DUAL SMD - AA03-S020VA1-R6000
Order 'conn rcpt 0.4mm 20pos dual smd - AA03-S020VA1-R6000' online from Digi-Key. Manufactured by JAE Electronics (VA). Digi-Key part number 670-1176-1-ND.
CONN RCPT 0.4MM 22POS DUAL SMD - AA03-S022VA1-R6000
Order 'conn rcpt 0.4mm 22pos dual smd - AA03-S022VA1-R6000' online from Digi-Key. Manufactured by JAE Electronics (VA). Digi-Key part number 670-1177-1-ND.
CONN RCPT 0.4MM 24POS DUAL SMD - AA03-S024VA1-R6000
Order 'conn rcpt 0.4mm 24pos dual smd - AA03-S024VA1-R6000' online from Digi-Key. Manufactured by JAE Electronics (VA). Digi-Key part number 670-1178-1-ND.
CONN RCPT 0.4MM 30POS DUAL SMD - AA03-S030VA1-R6000
Order 'conn rcpt 0.4mm 30pos dual smd - AA03-S030VA1-R6000' online from Digi-Key. Manufactured by JAE Electronics (VA). Digi-Key part number 670-1179-1-ND.
CONN RCPT 0.4MM 40POS DUAL SMD - AA03-S040VA1-R6000
Order 'conn rcpt 0.4mm 40pos dual smd - AA03-S040VA1-R6000' online from Digi-Key. Manufactured by JAE Electronics (VA). Digi-Key part number 670-1180-1-ND.
CONN RCPT 0.4MM 50POS DUAL SMD - AA03-S050VA1-R6000
Order 'conn rcpt 0.4mm 50pos dual smd - AA03-S050VA1-R6000' online from Digi-Key. Manufactured by JAE Electronics (VA). Digi-Key part number 670-1181-1-ND.
CONN RCPT 0.4MM 80POS DUAL SMD - AA03-S080VA1-R6000
Order 'conn rcpt 0.4mm 80pos dual smd - AA03-S080VA1-R6000' online from Digi-Key. Manufactured by JAE Electronics (VA). Digi-Key part number 670-1182-1-ND.
CONN TRANSFLSH/MICRO SD SMD - ST2S008V1AR1500
Order 'conn transflsh/micro sd smd - ST2S008V1AR1500' online from Digi-Key. Manufactured by JAE Electronics (VA). Digi-Key part number 670-1355-1-ND.
CONN RCPT 30POS 0.5MM R/A SMD - DD1R030HA1R1300
Order 'conn rcpt 30pos 0.5mm r/a smd - DD1R030HA1R1300' online from Digi-Key. Manufactured by JAE Electronics (VA). Digi-Key part number 670-1022-1-ND.
CONN RCPT 40POS 0.5MM R/A SMD - DD2R040HP2R1000
Order 'conn rcpt 40pos 0.5mm r/a smd - DD2R040HP2R1000' online from Digi-Key. Manufactured by JAE Electronics (VA). Digi-Key part number 670-1025-1-ND.
CONN RCPT 1MM 14POS R/A SMD GOLD - FI-E14S-R1500
Order 'conn rcpt 1mm 14pos r/a smd gold - FI-E14S-R1500' online from Digi-Key. Manufactured by JAE Electronics (VA). Digi-Key part number 670-1191-1-ND.
Send this link via E-Mail
Help With This Screen