CONN JACK BULKHEAD REAR MT - BPJR06
| Digi-Key Part Number | BPJR06-ND |
100 |
.75000 |
Extended Price
75.00 |
| Manufacturer Part Number | BPJR06 | |||
| Description | CONN JACK BULKHEAD REAR MT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | BPJR06 |
| Vendor | Switchcraft Inc. |
| Category | Connectors |
| Connector Type | Phono (RCA) Jack |
| Gender | Female |
| Plug/Mating Plug Diameter | RCA - 3.20mm ID, 9.00mm OD |
| Signal Lines | Mono |
| Number of Positions/Contacts | 2 Conductors, 2 Contacts |
| Mounting Type | Panel Mount |
| Features | Flange, Mounting Hardware |
| Color | Green |
| Termination | Solder Cup |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BPJR06 BPJR06 |
BPJR06 Specification Sheet
CONN JACK BULKHEAD REAR MT - BPJR06 (BPJR06-ND)
Related parts :CONN JACK BULKHEAD REAR MT - BPJR06
Order 'conn jack bulkhead rear mt - BPJR06' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number BPJR06-ND.
CONN JACK BULKHEAD REAR MT - BPJR05
Order 'conn jack bulkhead rear mt - BPJR05' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number BPJR05-ND.
CONN JACK BULKHEAD REAR MT GOLD - BPJR06AU
Order 'conn jack bulkhead rear mt gold - BPJR06AU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number BPJR06AU-ND.
CONN JACK BULKHEAD FRONT MT - BPJF05
Order 'conn jack bulkhead front mt - BPJF05' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number BPJF05-ND.
CONN JACK TNC REAR MT COAX - 228502-1
Order 'conn jack tnc rear mt coax - 228502-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 228502-1-ND.
CONN JACK PHONO 2POS REAR PNL MT - 3501F
Order 'conn jack phono 2pos rear pnl mt - 3501F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1130-ND.
CONN JACK BLKHD BLK GOLD REAR MT - BPJR01AU
Order 'conn jack blkhd blk gold rear mt - BPJR01AU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number BPJR01AU-ND.
CONN JACK BLKHD BLACK REAR MT - BPJR01
Order 'conn jack blkhd black rear mt - BPJR01' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number BPJR01-ND.
CONN JACK BLKHD RED GOLD REAR MT - BPJR02AUX
Order 'conn jack blkhd red gold rear mt - BPJR02AUX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number BPJR02AUX-ND.
CONN JACK BLKHD RED REAR MT - BPJR02X
Order 'conn jack blkhd red rear mt - BPJR02X' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number BPJR02X-ND.
CONN JACK BLKHD WHITE REAR MT - BPJR03X
Order 'conn jack blkhd white rear mt - BPJR03X' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number BPJR03X-ND.
CONN JACK BLKHD YELLOW REAR MT - BPJR04X
Order 'conn jack blkhd yellow rear mt - BPJR04X' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number BPJR04X-ND.
CONN JACK BLKHD BLK GOLD REAR MT - BPJR01AUX
Order 'conn jack blkhd blk gold rear mt - BPJR01AUX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number BPJR01AUX-ND.
CONN JACK BLKHD BLACK REAR MT - BPJR01X
Order 'conn jack blkhd black rear mt - BPJR01X' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number BPJR01X-ND.
CONN JACK PHONO 2POS REAR PNLMT - 3501FR
Order 'conn jack phono 2pos rear pnlmt - 3501FR' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1134-ND.
Send this link via E-Mail
Help With This Screen