CONN PLUG MALE 3PIN GOLD BLACK - AAA3MBAUZPKG - Connectors
| Digi-Key Part Number | AAA3MBAUZPKG-ND |
100 |
3.02690 |
Extended Price
302.69 |
| Manufacturer Part Number | AAA3MBAUZPKG | |||
| Description | CONN PLUG MALE 3PIN GOLD BLACK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AAA3MBAUZPKG |
| Vendor | Switchcraft Inc. |
| Category | Connectors |
| Connector Type | Plug, Male Pin |
| Shell Size - Insert | XLR |
| Series | Q-G® Twist |
| Contact Type | Solder Cup |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Latch Lock |
| Features | Strain Relief |
| Packaging | Bulk |
| Number of Positions | 3 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AAA3MBAUZPKG AAA3MBAUZPKG |
AAA3MBAUZPKG Specification Sheet
CONN PLUG MALE 3PIN GOLD BLACK - AAA3MBAUZPKG (AAA3MBAUZPKG-ND) - Connectors
Related parts Connectors :CONN PLUG MALE 3PIN GOLD BLACK - AAA3MBAUZPKG
Order 'conn plug male 3pin gold black - AAA3MBAUZPKG' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AAA3MBAUZPKG-ND.
CONN PLUG MALE 3PIN GOLD BLACK - AAA3MBAUZ
Order 'conn plug male 3pin gold black - AAA3MBAUZ' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AAA3MBAUZ-ND.
CONN PLUG MALE 4PIN GOLD BLACK - AAA4MBAUZ
Order 'conn plug male 4pin gold black - AAA4MBAUZ' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AAA4MBAUZ-ND.
CONN PLUG MALE 6PIN GOLD BLACK - AAA6MBAUZ
Order 'conn plug male 6pin gold black - AAA6MBAUZ' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AAA6MBAUZ-ND.
CONN PLUG MALE 7PIN GOLD BLACK - AAA7MBAUZ
Order 'conn plug male 7pin gold black - AAA7MBAUZ' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AAA7MBAUZ-ND.
CONN PLUG FEMALE 3PIN GOLD - AAA3FBAUZPKG
Order 'conn plug female 3pin gold - AAA3FBAUZPKG' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AAA3FBAUZPKG-ND.
CONN PLUG MALE 3PIN SILVER - AAA3MBZPKG
Order 'conn plug male 3pin silver - AAA3MBZPKG' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AAA3MBZPKG-ND.
CONN PLUG MALE 3PIN SILVER - AAA3MZPKG
Order 'conn plug male 3pin silver - AAA3MZPKG' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AAA3MZPKG-ND.
CONN PLUG MALE 3PIN 15A - AA3MB
Order 'conn plug male 3pin 15a - AA3MB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AA3MB-ND.
CONN PLUG MALE 3PIN 15A - AA3M
Order 'conn plug male 3pin 15a - AA3M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AA3M-ND.
CONN PLUG FEMALE 3PIN GOLD - AAA3FBAUZ
Order 'conn plug female 3pin gold - AAA3FBAUZ' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AAA3FBAUZ-ND.
CONN PLUG MALE 3PIN SILVER - AAA3MBZ
Order 'conn plug male 3pin silver - AAA3MBZ' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AAA3MBZ-ND.
CONN PLUG MALE 3PIN SILVER - AAA3MZ
Order 'conn plug male 3pin silver - AAA3MZ' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AAA3MZ-ND.
CONN PLUG MALE 4PIN SILVER BLACK - AAA4MBZ
Order 'conn plug male 4pin silver black - AAA4MBZ' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AAA4MBZ-ND.
CONN PLUG MALE 5PIN GOLD - AAA5MBAUZ
Order 'conn plug male 5pin gold - AAA5MBAUZ' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AAA5MBAUZ-ND.
Send this link via E-Mail
Help With This Screen