CONN PLUG FEMALE 3PIN SILVER - AAA3FZPKG
| Digi-Key Part Number | AAA3FZPKG-ND |
100 |
2.10000 |
Extended Price
210.00 |
| Manufacturer Part Number | AAA3FZPKG | |||
| Description | CONN PLUG FEMALE 3PIN SILVER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AAA3FZPKG |
| Vendor | Switchcraft Inc. |
| Category | Connectors |
| Connector Type | Plug, Female Socket |
| Shell Size - Insert | XLR |
| Contact Type | Solder |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Latch Lock |
| Features | Strain Relief |
| Packaging | Bulk |
| Number of Positions | 3 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AAA3FZPKG AAA3FZPKG |
AAA3FZPKG Specification Sheet
CONN PLUG FEMALE 3PIN SILVER - AAA3FZPKG (AAA3FZPKG-ND)
Related parts :CONN PLUG FEMALE 3PIN SILVER - AAA3FZPKG
Order 'conn plug female 3pin silver - AAA3FZPKG' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AAA3FZPKG-ND.
CONN PLUG FEMALE 3PIN SILVER - AAA3FBZPKG
Order 'conn plug female 3pin silver - AAA3FBZPKG' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AAA3FBZPKG-ND.
CONN PLUG FEMALE 3PIN SILVER - AAA3FBZ
Order 'conn plug female 3pin silver - AAA3FBZ' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AAA3FBZ-ND.
CONN PLUG FEMALE 3PIN SILVER - AAA3FZ
Order 'conn plug female 3pin silver - AAA3FZ' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AAA3FZ-ND.
CONN PLUG FEMALE 3PIN GOLD - AAA3FBAUZPKG
Order 'conn plug female 3pin gold - AAA3FBAUZPKG' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AAA3FBAUZPKG-ND.
CONN PLUG MALE 3PIN SILVER - AAA3MBZPKG
Order 'conn plug male 3pin silver - AAA3MBZPKG' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AAA3MBZPKG-ND.
CONN PLUG MALE 3PIN SILVER - AAA3MZPKG
Order 'conn plug male 3pin silver - AAA3MZPKG' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AAA3MZPKG-ND.
CONN PLUG FEMALE 3PIN 15A - AA3FB
Order 'conn plug female 3pin 15a - AA3FB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AA3FB-ND.
CONN PLUG FEMALE 3PIN 15A - AA3F
Order 'conn plug female 3pin 15a - AA3F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AA3F-ND.
CONN PLUG FEMALE 3PIN GOLD - AAA3FBAUZ
Order 'conn plug female 3pin gold - AAA3FBAUZ' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AAA3FBAUZ-ND.
CONN PLUG MALE 3PIN SILVER - AAA3MBZ
Order 'conn plug male 3pin silver - AAA3MBZ' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AAA3MBZ-ND.
CONN PLUG MALE 3PIN SILVER - AAA3MZ
Order 'conn plug male 3pin silver - AAA3MZ' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AAA3MZ-ND.
CONN PLUG FEMALE 4PIN SILVER BLK - AAA4FBZ
Order 'conn plug female 4pin silver blk - AAA4FBZ' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AAA4FBZ-ND.
CONN PLUG FEMALE 4PIN SILVER - AAA4FZ
Order 'conn plug female 4pin silver - AAA4FZ' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AAA4FZ-ND.
CONN PLUG FEMALE 5PIN SILVER BLK - AAA5FBZ
Order 'conn plug female 5pin silver blk - AAA5FBZ' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AAA5FBZ-ND.
Send this link via E-Mail
Help With This Screen