CONN PLUG FEMALE 3PIN GOLD - AAA3FBAUZPKG - Connectors
| Digi-Key Part Number | AAA3FBAUZPKG-ND |
100 |
3.24690 |
Extended Price
324.69 |
| Manufacturer Part Number | AAA3FBAUZPKG | |||
| Description | CONN PLUG FEMALE 3PIN GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AAA3FBAUZPKG |
| Vendor | Switchcraft Inc. |
| Category | Connectors |
| Connector Type | Plug, Female Socket |
| Shell Size - Insert | XLR |
| Contact Type | Solder |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Latch Lock |
| Features | Strain Relief |
| Packaging | Bulk |
| Number of Positions | 3 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AAA3FBAUZPKG AAA3FBAUZPKG |
AAA3FBAUZPKG Specification Sheet
CONN PLUG FEMALE 3PIN GOLD - AAA3FBAUZPKG (AAA3FBAUZPKG-ND) - Connectors
Related parts Connectors :CONN PLUG FEMALE 3PIN GOLD - AAA3FBAUZPKG
Order 'conn plug female 3pin gold - AAA3FBAUZPKG' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AAA3FBAUZPKG-ND.
CONN PLUG FEMALE 3PIN GOLD - AAA3FBAUZ
Order 'conn plug female 3pin gold - AAA3FBAUZ' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AAA3FBAUZ-ND.
CONN PLUG FEMALE 3PIN SILVER - AAA3FBZPKG
Order 'conn plug female 3pin silver - AAA3FBZPKG' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AAA3FBZPKG-ND.
CONN PLUG FEMALE 3PIN SILVER - AAA3FZPKG
Order 'conn plug female 3pin silver - AAA3FZPKG' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AAA3FZPKG-ND.
CONN PLUG MALE 3PIN GOLD BLACK - AAA3MBAUZPKG
Order 'conn plug male 3pin gold black - AAA3MBAUZPKG' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AAA3MBAUZPKG-ND.
CONN PLUG FEMALE 3PIN 15A - AA3FB
Order 'conn plug female 3pin 15a - AA3FB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AA3FB-ND.
CONN PLUG FEMALE 3PIN 15A - AA3F
Order 'conn plug female 3pin 15a - AA3F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AA3F-ND.
CONN PLUG FEMALE 3PIN SILVER - AAA3FBZ
Order 'conn plug female 3pin silver - AAA3FBZ' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AAA3FBZ-ND.
CONN PLUG FEMALE 3PIN SILVER - AAA3FZ
Order 'conn plug female 3pin silver - AAA3FZ' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AAA3FZ-ND.
CONN PLUG MALE 3PIN GOLD BLACK - AAA3MBAUZ
Order 'conn plug male 3pin gold black - AAA3MBAUZ' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AAA3MBAUZ-ND.
CONN PLUG FEMALE 4PIN GOLD - AAA4FBAUZ
Order 'conn plug female 4pin gold - AAA4FBAUZ' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AAA4FBAUZ-ND.
CONN PLUG FEMALE 5PIN GOLD - AAA5FBAUZ
Order 'conn plug female 5pin gold - AAA5FBAUZ' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AAA5FBAUZ-ND.
CONN PLUG FEMALE 6PIN GOLD BLACK - AAA6FBAUZ
Order 'conn plug female 6pin gold black - AAA6FBAUZ' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AAA6FBAUZ-ND.
CONN PLUG FEMALE 7PIN GOLD BLACK - AAA7FBAUZ
Order 'conn plug female 7pin gold black - AAA7FBAUZ' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AAA7FBAUZ-ND.
CONN RCPT FEMALE 3PIN BLACK/GOLD - D3FBAU
Order 'conn rcpt female 3pin black/gold - D3FBAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number D3FBAU-ND.
Send this link via E-Mail
Help With This Screen