CONN PLUG CORD MALE 5PIN BLK/SLV - A5MB - Connectors
| Digi-Key Part Number | A5MB-ND |
100 |
7.08000 |
Extended Price
708.00 |
| Manufacturer Part Number | A5MB | |||
| Description | CONN PLUG CORD MALE 5PIN BLK/SLV | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A5MB |
| Vendor | Switchcraft Inc. |
| Category | Connectors |
| Connector Type | Plug, Male Pin |
| Shell Size - Insert | XLR |
| Contact Type | Solder |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Latch Lock |
| Features | Cable Clamp, Strain Relief |
| Packaging | Bulk |
| Number of Positions | 5 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A5MB A5MB |
A5MB Specification Sheet
CONN PLUG CORD MALE 5PIN BLK/SLV - A5MB (A5MB-ND) - Connectors
Related parts Connectors :CONN PLUG CORD MALE 5PIN BLK/SLV - A5MB
Order 'conn plug cord male 5pin blk/slv - A5MB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number A5MB-ND.
CONN PLUG CORD MALE 4PIN BLK/SLV - A4MB
Order 'conn plug cord male 4pin blk/slv - A4MB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number A4MB-ND.
CONN PLUG CORD FMAL 5PIN BLK/SLV - A5FB
Order 'conn plug cord fmal 5pin blk/slv - A5FB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number A5FB-ND.
CONN PLUG CORD MALE 6PIN BLK/SLV - A6MB
Order 'conn plug cord male 6pin blk/slv - A6MB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number A6MB-ND.
CONN PLUG CORD MALE 7PIN BLK/SLV - A7MB
Order 'conn plug cord male 7pin blk/slv - A7MB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number A7MB-ND.
CONN PLUG CORD MALE 5PIN BLK/AU - A5MBAU
Order 'conn plug cord male 5pin blk/au - A5MBAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number A5MBAU-ND.
CONN PLUG CORD FMAL 5PIN BLK/SLV - A5FBX
Order 'conn plug cord fmal 5pin blk/slv - A5FBX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number A5FBX-ND.
CONN PLUG CORD FMAL 4PIN BLK/SLV - A4FB
Order 'conn plug cord fmal 4pin blk/slv - A4FB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number A4FB-ND.
CONN PLUG CORD FMAL 6PIN BLK/SLV - A6FB
Order 'conn plug cord fmal 6pin blk/slv - A6FB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number A6FB-ND.
CONN PLUG CORD MALE 3PIN BLK/AU - A3MBAU
Order 'conn plug cord male 3pin blk/au - A3MBAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number A3MBAU-ND.
CONN PLUG CORD MALE 4PIN BLK/AU - A4MBAU
Order 'conn plug cord male 4pin blk/au - A4MBAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number A4MBAU-ND.
CONN PLUG CORD FMAL 5PIN BLK/AU - A5FBAU
Order 'conn plug cord fmal 5pin blk/au - A5FBAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number A5FBAU-ND.
CONN PLUG CORD MALE 6PIN BLK/AU - A6MBAU
Order 'conn plug cord male 6pin blk/au - A6MBAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number A6MBAU-ND.
CONN PLUG CORD FMAL 7PIN BLK/SLV - A7FB
Order 'conn plug cord fmal 7pin blk/slv - A7FB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number A7FB-ND.
CONN PLUG CORD MALE 7PIN BLK/AU - A7MBAU
Order 'conn plug cord male 7pin blk/au - A7MBAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number A7MBAU-ND.
Send this link via E-Mail
Help With This Screen