CONN RECEPT RTANG 96POS .100 DIN - 650995-5
| Digi-Key Part Number | 650995-5-ND |
1 25 100 500 |
8.61000 7.17520 5.74000 4.76420 |
Extended Price
8.61 179.38 574.00 2382.10 |
| Manufacturer Part Number | 650995-5 | |||
| Description | CONN RECEPT RTANG 96POS .100 DIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 650995-5 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket |
| Number of Rows | 3 |
| Style | R |
| Mounting Type | Through Hole, Right Angle |
| Features | Guide Pin |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Contact Finish | - |
| Number of Contacts Loaded | All |
| Level, Class | 2 |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 96 |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
650995 5 6509955 |
650995-5 Specification Sheet
CONN RECEPT RTANG 96POS .100 DIN - 650995-5 (650995-5-ND)
Related parts :CONN RECEPT RTANG 96POS .100 DIN - 650995-5
Order 'conn recept rtang 96pos .100 din - 650995-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 650995-5-ND.
CONN RECEPT RTANG 96POS .100 DIN - 650895-5
Order 'conn recept rtang 96pos .100 din - 650895-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 650895-5-ND.
CONN RECEPT RTANG 96POS .100 DIN - 650896-5
Order 'conn recept rtang 96pos .100 din - 650896-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 650896-5-ND.
CONN RECEPT RTANG 96POS .100 DIN - 148292-5
Order 'conn recept rtang 96pos .100 din - 148292-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 148292-5-ND.
CONN RECEPT RTANG 96POS .100 DIN - 148220-9
Order 'conn recept rtang 96pos .100 din - 148220-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 148220-9-ND.
CONN RECEPT RTANG 48POS .100 DIN - 5650893-5
Order 'conn recept rtang 48pos .100 din - 5650893-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5650893-5-ND.
CONN RECEPT RTANG 64POS .100 DIN - 650870-5
Order 'conn recept rtang 64pos .100 din - 650870-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 650870-5-ND.
CONN RECEPT RTANG 48POS .100 DIN - 650893-5
Order 'conn recept rtang 48pos .100 din - 650893-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 650893-5-ND.
CONN RECEPT VERT 32POS .100 DIN - 650864-5
Order 'conn recept vert 32pos .100 din - 650864-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 650864-5-ND.
CONN PLUG RTANG 96 POS DIN - 536146-5
Order 'conn plug rtang 96 pos din - 536146-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 536146-5-ND.
CONN PLUG RTANG 96 POS DIN - 5536146-5
Order 'conn plug rtang 96 pos din - 5536146-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5536146-5-ND.
CONN RECEPT RTANG 6 POS DIN - 211509-1
Order 'conn recept rtang 6 pos din - 211509-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 211509-1-ND.
CONN RECEPT RTANG 8 POS DIN - 211511-1
Order 'conn recept rtang 8 pos din - 211511-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 211511-1-ND.
CONN RECEPT RTANG 7 POS DIN - 212046-1
Order 'conn recept rtang 7 pos din - 212046-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 212046-1-ND.
CONN RECEPT RTANG 8 POS DIN - 5211511-1
Order 'conn recept rtang 8 pos din - 5211511-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5211511-1-ND.
Send this link via E-Mail
Help With This Screen