CONN JACK STEREO 3.5MM HORIZON - 35RAPC4BH3
| Digi-Key Part Number | 35RAPC4BH3-ND |
500 |
.81250 |
Extended Price
406.25 |
| Manufacturer Part Number | 35RAPC4BH3 | |||
| Description | CONN JACK STEREO 3.5MM HORIZON | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 35RAPC4BH3 |
| Vendor | Switchcraft Inc. |
| Category | Connectors |
| Connector Type | Phone Jack |
| Gender | Female |
| Plug/Mating Plug Diameter | 3.50mm (1/8", Mini Plug) |
| Signal Lines | Stereo |
| Number of Positions/Contacts | 3 Conductors, 5 Contacts |
| Mounting Type | Through Hole, Right Angle |
| Features | Internal Switch, Thread Lock |
| Color | Black |
| Series | 35 |
| Termination | Solder |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
35RAPC4BH3 35RAPC4BH3 |
35RAPC4BH3 Specification Sheet
CONN JACK STEREO 3.5MM HORIZON - 35RAPC4BH3 (35RAPC4BH3-ND)
Related parts:CONN JACK STEREO 3.5MM HORIZON - 35RAPC4BH3
Order 'conn jack stereo 3.5mm horizon - 35RAPC4BH3' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 35RAPC4BH3-ND.
CONN JACK STEREO 3.5MM HORIZON - 35RAPC2BH3
Order 'conn jack stereo 3.5mm horizon - 35RAPC2BH3' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 35RAPC2BH3-ND.
CONN JACK STEREO 3.5MM HORIZON - 35RAPC2BHN2
Order 'conn jack stereo 3.5mm horizon - 35RAPC2BHN2' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 35RAPC2BHN2-ND.
CONN JACK STEREO 3.5MM HORIZON - 35RAPC2BHN3
Order 'conn jack stereo 3.5mm horizon - 35RAPC2BHN3' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 35RAPC2BHN3-ND.
CONN JACK STEREO 3.5MM HORIZON - 35RAPC3BH3
Order 'conn jack stereo 3.5mm horizon - 35RAPC3BH3' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 35RAPC3BH3-ND.
CONN JACK STEREO 3.5MM HORIZON - 35RAPC3BHN2
Order 'conn jack stereo 3.5mm horizon - 35RAPC3BHN2' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 35RAPC3BHN2-ND.
CONN JACK STEREO 3.5MM HORIZON - 35RAPC3BHN3
Order 'conn jack stereo 3.5mm horizon - 35RAPC3BHN3' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 35RAPC3BHN3-ND.
CONN JACK STEREO 3.5MM HORIZON - 35RAPC4BHN2
Order 'conn jack stereo 3.5mm horizon - 35RAPC4BHN2' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 35RAPC4BHN2-ND.
CONN JACK STEREO 3.5MM HORIZON - 35RAPC4BHN3
Order 'conn jack stereo 3.5mm horizon - 35RAPC4BHN3' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 35RAPC4BHN3-ND.
CONN JACK STEREO 3.5MM VERTICAL - 35RAPC2BV4
Order 'conn jack stereo 3.5mm vertical - 35RAPC2BV4' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 35RAPC2BV4-ND.
CONN JACK STEREO 3.5MM VERTICAL - 35RAPC2BVN4
Order 'conn jack stereo 3.5mm vertical - 35RAPC2BVN4' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 35RAPC2BVN4-ND.
CONN JACK STEREO 3.5MM VERTICAL - 35RAPC3BV4
Order 'conn jack stereo 3.5mm vertical - 35RAPC3BV4' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 35RAPC3BV4-ND.
CONN JACK STEREO 3.5MM VERTICAL - 35RAPC3BVN4
Order 'conn jack stereo 3.5mm vertical - 35RAPC3BVN4' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 35RAPC3BVN4-ND.
CONN JACK 1/4" 3-COND IN-LINE - 131
Order 'conn jack 1/4" 3-cond in-line - 131' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1040-ND.
CONN JACK MONO 3.5MM HORIZON - 35RAPC2AH3
Order 'conn jack mono 3.5mm horizon - 35RAPC2AH3' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 35RAPC2AH3-ND.
Send this link via E-Mail
Help With This Screen