BULKHD PHONO JACK-JA - BPJJ02 - Connectors
| Digi-Key Part Number | BPJJ02-ND |
100 |
3.46110 |
Extended Price
346.11 |
| Manufacturer Part Number | BPJJ02 | |||
| Description | BULKHD PHONO JACK-JA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | BPJJ02 |
| Vendor | Switchcraft Inc. |
| Category | Connectors |
| Convert From (Adapter End) | * |
| Convert To (Adapter End) | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BPJJ02 BPJJ02 |
BPJJ02 Specification Sheet
BULKHD PHONO JACK-JA - BPJJ02 (BPJJ02-ND) - Connectors
Related parts Connectors:BULKHD PHONO JACK-JA - BPJJ02
Order 'bulkhd phono jack-ja - BPJJ02' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number BPJJ02-ND.
BULKHD PHONO JACK - BPJF03AUX
Order 'bulkhd phono jack - BPJF03AUX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number BPJF03AUX-ND.
CONN PHONO JACK 2COND W/FLANGE - 3501FX
Order 'conn phono jack 2cond w/flange - 3501FX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 3501FX-ND.
PHONO JACK 2 COND FRONT PNL MNT - 3505F
Order 'phono jack 2 cond front pnl mnt - 3505F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 3505F-ND.
PHONO JACK - 3511A
Order 'phono jack - 3511A' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 3511A-ND.
SWITCH PB MOM PHONO JACK TERM 6' - 921K
Order 'switch pb mom phono jack term 6' - 921K' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 921KSW-ND.
SWITCH PB MOM PHONO JACK TERM - 921
Order 'switch pb mom phono jack term - 921' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 921SW-ND.
ADAPTER PHONO JACK - A3F - 322
Order 'adapter phono jack - a3f - 322' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 322-ND.
ADAPTER PHONO JACK - A3M - 324
Order 'adapter phono jack - a3m - 324' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 324-ND.
ADPT 2COND PHONE PLUG-PHONO JACK - 370A
Order 'adpt 2cond phone plug-phono jack - 370A' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 370A-ND.
BULKHD PHONO JAK-JAK - BPJJ01AU
Order 'bulkhd phono jak-jak - BPJJ01AU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number BPJJ01AU-ND.
BULKHD PHONO JAK-JAK - BPJJ02AU
Order 'bulkhd phono jak-jak - BPJJ02AU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number BPJJ02AU-ND.
BULKHD PHONO JAK-JAK - BPJJ03
Order 'bulkhd phono jak-jak - BPJJ03' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number BPJJ03-ND.
PHONO JACK 2POS R/A RED/WHITE - PJRAN2X1U01
Order 'phono jack 2pos r/a red/white - PJRAN2X1U01' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number PJRAN2X1U01-ND.
PHONO JACK 2POS R/A WHT/RED GOLD - PJRAN2X1U02AU
Order 'phono jack 2pos r/a wht/red gold - PJRAN2X1U02AU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number PJRAN2X1U02AU-ND.
Send this link via E-Mail
Help With This Screen