Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BULKHD PHONO JAK-JAK - BPJJ02AU

Digi-Key Part Number BPJJ02AU-ND
Price Break
100
Unit Price
4.21170
Extended Price
421.17
Manufacturer Part NumberBPJJ02AU
DescriptionBULKHD PHONO JAK-JAK
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationBPJJ02AU
VendorSwitchcraft Inc.
CategoryConnectors
Convert From (Adapter End)*
Convert To (Adapter End)*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names BPJJ02AU
BPJJ02AU

BPJJ02AU Specification Sheet

Image of BULKHD PHONO JAK-JAK - BPJJ02AU

BULKHD PHONO JAK-JAK - BPJJ02AU (BPJJ02AU-ND)

Related parts :
BULKHD PHONO JAK-JAK - BPJJ02AU
 Order 'bulkhd phono jak-jak - BPJJ02AU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number BPJJ02AU-ND.
BULKHD PHONO JAK-JAK - BPJJ01AU
 Order 'bulkhd phono jak-jak - BPJJ01AU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number BPJJ01AU-ND.
BULKHD PHONO JAK-JAK - BPJJ03
 Order 'bulkhd phono jak-jak - BPJJ03' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number BPJJ03-ND.
BULKHD PHONO JACK-JA - BPJJ02
 Order 'bulkhd phono jack-ja - BPJJ02' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number BPJJ02-ND.
BULKHD PHONO JACK - BPJF03AUX
 Order 'bulkhd phono jack - BPJF03AUX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number BPJF03AUX-ND.
CONN JACK PHONO BULKHD FRONT WHT - BPJF03X
 Order 'conn jack phono bulkhd front wht - BPJF03X' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number BPJF03X-ND.
ADPT PHONO PLUG COUPLER - 349A
 Order 'adpt phono plug coupler - 349A' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 349A-ND.
CONN PHONO JACK 2COND W/FLANGE - 3501FX
 Order 'conn phono jack 2cond w/flange - 3501FX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 3501FX-ND.
CONN PHONO PLUG RCA 2COND SHIELD - 3502AAU
 Order 'conn phono plug rca 2cond shield - 3502AAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 3502AAU-ND.
CONN PHONO PLUG RCA 2COND SHIELD - 3502ABAU
 Order 'conn phono plug rca 2cond shield - 3502ABAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 3502ABAU-ND.
CONN PLUG PHONO 2 POS SHLD NICKE - 3502A
 Order 'conn plug phono 2 pos shld nicke - 3502A' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 3502A-ND.
CONN PHONO PLUG RCA 2COND SHIELD - 3502L
 Order 'conn phono plug rca 2cond shield - 3502L' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 3502L-ND.
PHONO JACK 2 COND FRONT PNL MNT - 3505F
 Order 'phono jack 2 cond front pnl mnt - 3505F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 3505F-ND.
CONN PLUG RF 2COND PHONO - 3507
 Order 'conn plug rf 2cond phono - 3507' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 3507-ND.
PHONO JACK - 3511A
 Order 'phono jack - 3511A' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 3511A-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BULKHD PHONO JAK-JAK - BPJJ01AU Next: BULKHD PHONO JAK-JAK - BPJJ03