ADPT TINI JACK-2COND MICRO PLUG - 376 - Connectors
| Digi-Key Part Number | 376-ND |
100 |
5.83000 |
Extended Price
583.00 |
| Manufacturer Part Number | 376 | |||
| Description | ADPT TINI JACK-2COND MICRO PLUG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 376 |
| Vendor | Switchcraft Inc. |
| Category | Connectors |
| Convert From (Adapter End) | Phone Jack, Mono, 3.57mm (0.141") |
| Convert To (Adapter End) | Phone Plug, Mono, 2.46mm (0.097") |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
376 376 |
376 Specification Sheet
ADPT TINI JACK-2COND MICRO PLUG - 376 (376-ND) - Connectors
Related parts Connectors :ADPT TINI JACK-2COND MICRO PLUG - 376
Order 'adpt tini jack-2cond micro plug - 376' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 376-ND.
JACK PANEL HOLE PLUG BLACK - TT510
Order 'jack panel hole plug black - TT510' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TT510-ND.
ADPT MICRO-JACK-2COND TINI PLUG - 377
Order 'adpt micro-jack-2cond tini plug - 377' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 377-ND.
ADPT 2COND JACK-2COND TINI PLUG - 374X
Order 'adpt 2cond jack-2cond tini plug - 374X' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 374X-ND.
ADPT 2COND PHONE PLUG-PHONO JACK - 370A
Order 'adpt 2cond phone plug-phono jack - 370A' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 370A-ND.
ADPT PHONO PLUG-2COND PHONE PLUG - 345AX
Order 'adpt phono plug-2cond phone plug - 345AX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 345AX-ND.
CONN PHONO JACK 2COND W/FLANGE - 3501FX
Order 'conn phono jack 2cond w/flange - 3501FX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 3501FX-ND.
CONN PHONE JACK 2COND 1/4" OPEN - 151
Order 'conn phone jack 2cond 1/4" open - 151' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1034-ND.
CONN PHONE JACK 2COND OPEN - SN37A11
Order 'conn phone jack 2cond open - SN37A11' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SN37A11-ND.
CONN PHONE JACK 2COND SGL CLOSED - SN37A12A
Order 'conn phone jack 2cond sgl closed - SN37A12A' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SN37A12A-ND.
CONN PHONE JACK 2COND OPEN - SN49A11
Order 'conn phone jack 2cond open - SN49A11' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SN49A11-ND.
CONN PHONE JACK 2COND SGL CLOSED - SN49A12A
Order 'conn phone jack 2cond sgl closed - SN49A12A' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SN49A12A-ND.
CONN PHONE JACK 2COND OPEN - SN49B11
Order 'conn phone jack 2cond open - SN49B11' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SN49B11-ND.
CONN PHONE JACK 2COND SGL CLOSED - SN49B12A
Order 'conn phone jack 2cond sgl closed - SN49B12A' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SN49B12A-ND.
CONN PHONE JACK 2COND OPEN - SN49C11
Order 'conn phone jack 2cond open - SN49C11' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SN49C11-ND.
Send this link via E-Mail
Help With This Screen
