Between Series Adapter Connector Switchcraft Inc. Insulated, Locking Mechanism, Shielded 321
ADAPTER PHONO PLUG - A3F - 321
| Digi-Key Part Number | 321-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 321 | |||
| Description | ADAPTER PHONO PLUG - A3F | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Between Series Adapter Connector Switchcraft Inc. Insulated, Locking Mechanism, Shielded 321
| Technical/Catalog Information | 321 |
| Vendor | Switchcraft Inc. |
| Category | Connectors |
| Color | - |
| Convert From (Adapter End) | XLR, Female Sockets, 3 Positions |
| Convert To (Adapter End) | Phono (RCA) Plug |
| Features | Insulated, Locking Mechanism, Shielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
321 321 |
321 Specification Sheet
ADAPTER PHONO PLUG - A3F - 321 (321-ND)
Related parts Between Series Adapter Connector Switchcraft Inc. Insulated, Locking Mechanism, Shielded 321Between Series Adapter Connector Switchcraft Inc. Insulated, Locking Mechanism, Shielded 321
Order 'adapter phono plug - a3f - 321' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 321-ND.
Between Series Adapter Connector Switchcraft Inc. Insulated, Shielded 323
Order 'adapter phono plug - a3m - 323' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 323-ND.
Between Series Adapter Connector Switchcraft Inc. Insulated, Locking Mechanism, Shielded 322
Order 'adapter phono jack - a3f - 322' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 322-ND.
Between Series Adapter Connector Switchcraft Inc. Insulated, Locking Mechanism, Shielded 322X
Order 'conn adapter phono jack - a3f - 322X' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 322X-ND.
Free Hanging (In-Line) Barrel - Audio Connectors, Interconnect Switchcraft Inc. Phono (RCA) Plug 3502AAU
Order 'conn phono plug rca 2cond shield - 3502AAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 3502AAU-ND.
Free Hanging (In-Line) Barrel - Audio Connectors, Interconnect Switchcraft Inc. Phono (RCA) Plug 3502ABAU
Order 'conn phono plug rca 2cond shield - 3502ABAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 3502ABAU-ND.
Barrel - Audio Connector Switchcraft Inc. Phono (RCA) Plug - 3502L
Order 'conn phono plug rca 2cond shield - 3502L' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 3502L-ND.
Barrel - Audio Connector Switchcraft Inc. Phono (RCA) Plug - P3218
Order 'phono plug/shorter c - P3218' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number P3218-ND.
Barrel - Audio - Adapter Connector Switchcraft Inc. Free Hanging (In-Line) Shielded 330P
Order 'adpt y 2 phono plugs-phone plug - 330P' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 330P-ND.
Barrel - Audio Connector Switchcraft Inc. Phono (RCA) Plug - 3502APKG
Order 'conn phono plug rca 2cond shield - 3502APKG' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 3502APKG-ND.
Barrel - Audio Connector Switchcraft Inc. Phono (RCA) Plug - 3502RA
Order 'conn phono plug rca r/a 3pcs - 3502RA' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 3502RA-ND.
Barrel - Audio Connector Switchcraft Inc. Phono (RCA) Plug - 3502RAAU
Order 'conn phono plug rca r/a 3pcs - 3502RAAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 3502RAAU-ND.
Barrel - Audio Connector Switchcraft Inc. Phono (RCA) Plug - 3502RABAU
Order 'conn phono plug rca r/a 3pcs - 3502RABAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 3502RABAU-ND.
Barrel - Audio - Adapter Connector Switchcraft Inc. Free Hanging (In-Line) Shielded 345AX
Order 'adpt phono plug-2cond phone plug - 345AX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 345AX-ND.
Between Series Adapter Connector Switchcraft Inc. Insulated, Shielded 324
Order 'adapter phono jack - a3m - 324' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 324-ND.
Options for Between Series Adapter Connector Switchcraft Inc. Insulated, Locking Mechanism, Shielded 321
Send this link via E-Mail
Help With This Screen
