CONN RECEPT 32POS .100 DIN - 650463-5
| Digi-Key Part Number | 650463-5-ND |
900 |
11.88000 |
Extended Price
10692.00 |
| Manufacturer Part Number | 650463-5 | |||
| Description | CONN RECEPT 32POS .100 DIN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 650463-5 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket |
| Series | Eurocard |
| Number of Rows | 3 |
| Style | C |
| Mounting Type | Through Hole |
| Features | Flange |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Contact Finish | - |
| Number of Contacts Loaded | 32 |
| Level, Class | 2 |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 96 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
650463 5 6504635 |
CONN RECEPT 32POS .100 DIN - 650463-5 (650463-5-ND)
Related parts:CONN RECEPT 32POS .100 DIN - 650463-5
Order 'conn recept 32pos .100 din - 650463-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 650463-5-ND.
CONN RECEPT VERT 32POS .100 DIN - 650864-5
Order 'conn recept vert 32pos .100 din - 650864-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 650864-5-ND.
CONN RECEPT 6POS .100 SLIMLINE - 487378-5
Order 'conn recept 6pos .100 slimline - 487378-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 487378-5-ND.
CONN RECEPT 32POS .100 VERT DUAL - 1-535542-6
Order 'conn recept 32pos .100 vert dual - 1-535542-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-535542-6-ND.
CONN RECEPT 32POS .100 RT/A DUAL - 2-535512-3
Order 'conn recept 32pos .100 rt/a dual - 2-535512-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26444-ND.
CONN RECEPT 32POS .100 VERT DUAL - 1-534206-6
Order 'conn recept 32pos .100 vert dual - 1-534206-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26465-ND.
CONN RECEPT 32POS .100 VERT DUAL - 1-534998-6
Order 'conn recept 32pos .100 vert dual - 1-534998-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26495-ND.
CONN RECEPT 3POS .100 VERT GOLD - 5-534237-1
Order 'conn recept 3pos .100 vert gold - 5-534237-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32904-ND.
CONN RECEPT 4POS .100 VERT GOLD - 5-534237-2
Order 'conn recept 4pos .100 vert gold - 5-534237-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32905-ND.
CONN RECEPT 5POS .100 VERT GOLD - 5-534237-3
Order 'conn recept 5pos .100 vert gold - 5-534237-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32906-ND.
CONN RECEPT 6POS .100 VERT GOLD - 5-534237-4
Order 'conn recept 6pos .100 vert gold - 5-534237-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32907-ND.
CONN RECEPT 7POS .100 VERT GOLD - 5-534237-5
Order 'conn recept 7pos .100 vert gold - 5-534237-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32908-ND.
CONN RECEPT 8POS .100 VERT GOLD - 5-534237-6
Order 'conn recept 8pos .100 vert gold - 5-534237-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32909-ND.
CONN RECEPT 10POS .100 VERT GOLD - 5-534237-8
Order 'conn recept 10pos .100 vert gold - 5-534237-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32910-ND.
CONN RECEPT 3POS .100 VERT GOLD - 5-535541-1
Order 'conn recept 3pos .100 vert gold - 5-535541-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32918-ND.
Send this link via E-Mail
Help With This Screen