CONN RECEPT 64 POS VERT DIN PCB - 650458-5 - Connectors
| Digi-Key Part Number | 650458-5-ND |
1 25 100 500 |
4.41000 3.67120 2.93690 2.43762 |
Extended Price
4.41 91.78 293.69 1218.81 |
| Manufacturer Part Number | 650458-5 | |||
| Description | CONN RECEPT 64 POS VERT DIN PCB | |||
| Quantity Available | 360 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 650458-5 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket |
| Number of Rows | 3 |
| Style | C |
| Mounting Type | Through Hole |
| Features | Flange |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Contact Finish | - |
| Number of Contacts Loaded | 64 |
| Level, Class | 2 |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 96 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
650458 5 6504585 |
650458-5 Specification Sheet
CONN RECEPT 64 POS VERT DIN PCB - 650458-5 (650458-5-ND) - Connectors
Related parts Connectors :CONN RECEPT 64 POS VERT DIN PCB - 650458-5
Order 'conn recept 64 pos vert din pcb - 650458-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 650458-5-ND.
CONN RECEPT 64 POS VERT DIN PCB - 5650458-5
Order 'conn recept 64 pos vert din pcb - 5650458-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5650458-5-ND.
CONN RECEPT 96 POS VERT DIN PCB - 650998-5
Order 'conn recept 96 pos vert din pcb - 650998-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 650998-5-ND.
CONN RECEPT 32 POS RTANG DIN PCB - 650867-5
Order 'conn recept 32 pos rtang din pcb - 650867-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 650867-5-ND.
CONN RECEPT 48 POS RTANG DIN PCB - 650869-5
Order 'conn recept 48 pos rtang din pcb - 650869-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 650869-5-ND.
CONN RECEPT 110 POS VERT 2MM PCB - 106773-1
Order 'conn recept 110 pos vert 2mm pcb - 106773-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 106773-1-ND.
CONN RECEPT 125 POS VERT 2MM PCB - 106774-1
Order 'conn recept 125 pos vert 2mm pcb - 106774-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 106774-1-ND.
CONN RECEPT 55 POS VERT 2MM PCB - 106775-1
Order 'conn recept 55 pos vert 2mm pcb - 106775-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 106775-1-ND.
CONN RECEPT 80 POS VERT DUAL PCB - 177983-3
Order 'conn recept 80 pos vert dual pcb - 177983-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 177983-3-ND.
CONN PLUG 120 POS VERT 20AU PCB - 179031-5
Order 'conn plug 120 pos vert 20au pcb - 179031-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 179031-5-ND.
CONN RECEPT 68 POS VERT .050 PCB - 1-786925-7
Order 'conn recept 68 pos vert .050 pcb - 1-786925-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-786925-7-ND.
CONN RECEPT 80 POS VERT .050 PCB - 2-786925-1
Order 'conn recept 80 pos vert .050 pcb - 2-786925-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-786925-1-ND.
CONN RECEPT 8 POS GOLD BLK PCB - 5-1761183-3
Order 'conn recept 8 pos gold blk pcb - 5-1761183-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1761183-3-ND.
CONN RECEPT 8 POS GOLD BLK PCB - 5-520422-3
Order 'conn recept 8 pos gold blk pcb - 5-520422-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-520422-3-ND.
CONN RECEPT RT/A 144POS 2MM PCB - 536510-5
Order 'conn recept rt/a 144pos 2mm pcb - 536510-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 536510-5-ND.
Send this link via E-Mail
Help With This Screen