PATCHBAY 1 RACK JACK 90PIN CONN - TTEZN10PE90BG - Boxes, Enclosures, Racks
Patchbay, Jack Panel Boxes, Enclosures, Rack Switchcraft Inc. Audio Jack Panel TTEZN10PE90BG
| Digi-Key Part Number | TTEZN10PE90BG-ND |
1 |
1296.75000 |
Extended Price
1296.75 |
| Manufacturer Part Number | TTEZN10PE90BG | |||
| Description | PATCHBAY 1 RACK JACK 90PIN CONN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Patchbay, Jack Panel Boxes, Enclosures, Rack Switchcraft Inc. Audio Jack Panel TTEZN10PE90BG
| Technical/Catalog Information | TTEZN10PE90BG |
| Vendor | Switchcraft Inc. |
| Category | Boxes, Enclosures, Racks |
| Type | Audio Jack Panel |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Connector Type | 0.173" Phone Jack |
| Termination Style | Connector |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TTEZN10PE90BG TTEZN10PE90BG |
TTEZN10PE90BG Specification Sheet
PATCHBAY 1 RACK JACK 90PIN CONN - TTEZN10PE90BG (TTEZN10PE90BG-ND) - Boxes, Enclosures, Racks
Related parts Patchbay, Jack Panel Boxes, Enclosures, Rack Switchcraft Inc. Audio Jack Panel TTEZN10PE90BGPATCHBAY 1 RACK JACK 90PIN CONN - TTEZN10PE90BG
Order 'patchbay 1 rack jack 90pin conn - TTEZN10PE90BG' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TTEZN10PE90BG-ND.
PATCHBAY 1 RACK JACK 90PIN CONN - TTEZN10PE90
Order 'patchbay 1 rack jack 90pin conn - TTEZN10PE90' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TTEZN10PE90-ND.
PATCHBAY 1 RACK JACK 3PIN CONN - TTEZN10P3PINBG
Order 'patchbay 1 rack jack 3pin conn - TTEZN10P3PINBG' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TTEZN10P3PINBG-ND.
PATCHBAY 1 RACK JACK 3PIN CONN - TTEZN10P3PIN
Order 'patchbay 1 rack jack 3pin conn - TTEZN10P3PIN' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TTEZN10P3PIN-ND.
PATCHBAY 1 RACK JACK 96PIN CONN - TTEZN10PCDL
Order 'patchbay 1 rack jack 96pin conn - TTEZN10PCDL' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TTEZN10PCDL-ND.
PATCHBAY 1 RACK JACK DOCK CONN - TTEZN10PDB25BG
Order 'patchbay 1 rack jack dock conn - TTEZN10PDB25BG' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TTEZN10PDB25BG-ND.
PATCHBAY 1 RACK JACK DOCK CONN - TTEZN10PDB25
Order 'patchbay 1 rack jack dock conn - TTEZN10PDB25' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TTEZN10PDB25-ND.
PATCHBAY 1 RACK JACK 38PIN CONN - TTEZN10PE38BG
Order 'patchbay 1 rack jack 38pin conn - TTEZN10PE38BG' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TTEZN10PE38BG-ND.
PATCHBAY 1 RACK JACK 38PIN CONN - TTEZN10PE38
Order 'patchbay 1 rack jack 38pin conn - TTEZN10PE38' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TTEZN10PE38-ND.
PATCHBAY 1 RACK JACK 56PIN CONN - TTEZN10PE56BG
Order 'patchbay 1 rack jack 56pin conn - TTEZN10PE56BG' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TTEZN10PE56BG-ND.
PATCHBAY 1 RACK JACK 56PIN CONN - TTEZN10PE56
Order 'patchbay 1 rack jack 56pin conn - TTEZN10PE56' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TTEZN10PE56-ND.
PATCHBAY 2 RACK JACK 90PIN CONN - TTEZN20PE90
Order 'patchbay 2 rack jack 90pin conn - TTEZN20PE90' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TTEZN20PE90-ND.
PATCHBAY 1 RACK JACK FRONT ACC - TTEZN10PFA
Order 'patchbay 1 rack jack front acc - TTEZN10PFA' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TTEZN10PFA-ND.
PATCHBAY 1 RACK JACK SOLDER LUG - TTEZN10SLB
Order 'patchbay 1 rack jack solder lug - TTEZN10SLB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TTEZN10SLB-ND.
PATCHBAY 1 RACK JACK SOLDER LUG - TTEZN10SLT
Order 'patchbay 1 rack jack solder lug - TTEZN10SLT' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TTEZN10SLT-ND.
Options for Patchbay, Jack Panel Boxes, Enclosures, Rack Switchcraft Inc. Audio Jack Panel TTEZN10PE90BG
Send this link via E-Mail
Help With This Screen
