PATCHBAY 1 RACK JACK 38PIN CONN - TTEZN10PE38 - Boxes, Enclosures, Racks
| Digi-Key Part Number | TTEZN10PE38-ND |
1 |
1282.50000 |
Extended Price
1282.50 |
| Manufacturer Part Number | TTEZN10PE38 | |||
| Description | PATCHBAY 1 RACK JACK 38PIN CONN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TTEZN10PE38 |
| Vendor | Switchcraft Inc. |
| Category | Boxes, Enclosures, Racks |
| Type | Audio Jack Panel |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Connector Type | 0.173" Phone Jack |
| Termination Style | Connector |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TTEZN10PE38 TTEZN10PE38 |
TTEZN10PE38 Specification Sheet
PATCHBAY 1 RACK JACK 38PIN CONN - TTEZN10PE38 (TTEZN10PE38-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:PATCHBAY 1 RACK JACK 38PIN CONN - TTEZN10PE38
Order 'patchbay 1 rack jack 38pin conn - TTEZN10PE38' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TTEZN10PE38-ND.
PATCHBAY 1 RACK JACK 38PIN CONN - TTEZN10PE38BG
Order 'patchbay 1 rack jack 38pin conn - TTEZN10PE38BG' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TTEZN10PE38BG-ND.
PATCHBAY 1 RACK JACK 3PIN CONN - TTEZN10P3PINBG
Order 'patchbay 1 rack jack 3pin conn - TTEZN10P3PINBG' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TTEZN10P3PINBG-ND.
PATCHBAY 1 RACK JACK 3PIN CONN - TTEZN10P3PIN
Order 'patchbay 1 rack jack 3pin conn - TTEZN10P3PIN' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TTEZN10P3PIN-ND.
PATCHBAY 1 RACK JACK 96PIN CONN - TTEZN10PCDL
Order 'patchbay 1 rack jack 96pin conn - TTEZN10PCDL' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TTEZN10PCDL-ND.
PATCHBAY 1 RACK JACK DOCK CONN - TTEZN10PDB25BG
Order 'patchbay 1 rack jack dock conn - TTEZN10PDB25BG' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TTEZN10PDB25BG-ND.
PATCHBAY 1 RACK JACK DOCK CONN - TTEZN10PDB25
Order 'patchbay 1 rack jack dock conn - TTEZN10PDB25' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TTEZN10PDB25-ND.
PATCHBAY 1 RACK JACK 56PIN CONN - TTEZN10PE56BG
Order 'patchbay 1 rack jack 56pin conn - TTEZN10PE56BG' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TTEZN10PE56BG-ND.
PATCHBAY 1 RACK JACK 56PIN CONN - TTEZN10PE56
Order 'patchbay 1 rack jack 56pin conn - TTEZN10PE56' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TTEZN10PE56-ND.
PATCHBAY 1 RACK JACK 90PIN CONN - TTEZN10PE90BG
Order 'patchbay 1 rack jack 90pin conn - TTEZN10PE90BG' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TTEZN10PE90BG-ND.
PATCHBAY 1 RACK JACK 90PIN CONN - TTEZN10PE90
Order 'patchbay 1 rack jack 90pin conn - TTEZN10PE90' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TTEZN10PE90-ND.
PATCHBAY 2 RACK JACK 38PIN CONN - TTEZN20PE38BG
Order 'patchbay 2 rack jack 38pin conn - TTEZN20PE38BG' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TTEZN20PE38BG-ND.
PATCHBAY 2 RACK JACK 38PIN CONN - TTEZN20PE38
Order 'patchbay 2 rack jack 38pin conn - TTEZN20PE38' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TTEZN20PE38-ND.
PATCHBAY 1 RACK JACK FRONT ACC - TTEZN10PFA
Order 'patchbay 1 rack jack front acc - TTEZN10PFA' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TTEZN10PFA-ND.
PATCHBAY 1 RACK JACK SOLDER LUG - TTEZN10SLB
Order 'patchbay 1 rack jack solder lug - TTEZN10SLB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TTEZN10SLB-ND.
Send this link via E-Mail
Help With This Screen
