Patchbay, Jack Panel Boxes, Enclosures, Rack Switchcraft Inc. Audio Jack Panel TTEZN10P3PIN
PATCHBAY 1 RACK JACK 3PIN CONN - TTEZN10P3PIN - Boxes, Enclosures, Racks
| Digi-Key Part Number | TTEZN10P3PIN-ND |
1 |
1282.50000 |
Extended Price
1282.50 |
| Manufacturer Part Number | TTEZN10P3PIN | |||
| Description | PATCHBAY 1 RACK JACK 3PIN CONN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Patchbay, Jack Panel Boxes, Enclosures, Rack Switchcraft Inc. Audio Jack Panel TTEZN10P3PIN
| Technical/Catalog Information | TTEZN10P3PIN |
| Vendor | Switchcraft Inc. |
| Category | Boxes, Enclosures, Racks |
| Type | Audio Jack Panel |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Connector Type | 0.173" Phone Jack |
| Termination Style | Connector |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TTEZN10P3PIN TTEZN10P3PIN |
TTEZN10P3PIN Specification Sheet
PATCHBAY 1 RACK JACK 3PIN CONN - TTEZN10P3PIN (TTEZN10P3PIN-ND) - Boxes, Enclosures, Racks
Related parts Patchbay, Jack Panel Boxes, Enclosures, Rack Switchcraft Inc. Audio Jack Panel TTEZN10P3PINPatchbay, Jack Panel Boxes, Enclosures, Rack Switchcraft Inc. Audio Jack Panel TTEZN10P3PIN
Order 'patchbay 1 rack jack 3pin conn - TTEZN10P3PIN' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TTEZN10P3PIN-ND.
Patchbay, Jack Panel Boxes, Enclosures, Rack Switchcraft Inc. Audio Jack Panel TTEZN10P3PINBG
Order 'patchbay 1 rack jack 3pin conn - TTEZN10P3PINBG' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TTEZN10P3PINBG-ND.
Patchbay, Jack Panel Boxes, Enclosures, Rack Switchcraft Inc. Audio Jack Panel TTEZN10PCDL
Order 'patchbay 1 rack jack 96pin conn - TTEZN10PCDL' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TTEZN10PCDL-ND.
Patchbay, Jack Panel Boxes, Enclosures, Rack Switchcraft Inc. Audio Jack Panel TTEZN10PDB25BG
Order 'patchbay 1 rack jack dock conn - TTEZN10PDB25BG' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TTEZN10PDB25BG-ND.
Patchbay, Jack Panel Boxes, Enclosures, Rack Switchcraft Inc. Audio Jack Panel TTEZN10PDB25
Order 'patchbay 1 rack jack dock conn - TTEZN10PDB25' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TTEZN10PDB25-ND.
Patchbay, Jack Panel Boxes, Enclosures, Rack Switchcraft Inc. Audio Jack Panel TTEZN10PE38BG
Order 'patchbay 1 rack jack 38pin conn - TTEZN10PE38BG' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TTEZN10PE38BG-ND.
Patchbay, Jack Panel Boxes, Enclosures, Rack Switchcraft Inc. Audio Jack Panel TTEZN10PE38
Order 'patchbay 1 rack jack 38pin conn - TTEZN10PE38' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TTEZN10PE38-ND.
Patchbay, Jack Panel Boxes, Enclosures, Rack Switchcraft Inc. Audio Jack Panel TTEZN10PE56BG
Order 'patchbay 1 rack jack 56pin conn - TTEZN10PE56BG' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TTEZN10PE56BG-ND.
Patchbay, Jack Panel Boxes, Enclosures, Rack Switchcraft Inc. Audio Jack Panel TTEZN10PE56
Order 'patchbay 1 rack jack 56pin conn - TTEZN10PE56' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TTEZN10PE56-ND.
Patchbay, Jack Panel Boxes, Enclosures, Rack Switchcraft Inc. Audio Jack Panel TTEZN10PE90BG
Order 'patchbay 1 rack jack 90pin conn - TTEZN10PE90BG' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TTEZN10PE90BG-ND.
Patchbay, Jack Panel Boxes, Enclosures, Rack Switchcraft Inc. Audio Jack Panel TTEZN10PE90
Order 'patchbay 1 rack jack 90pin conn - TTEZN10PE90' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TTEZN10PE90-ND.
Patchbay, Jack Panel Boxes, Enclosures, Rack Switchcraft Inc. Audio Jack Panel TTEZN20P3PINBG
Order 'patchbay 2 rack jack 3pin conn - TTEZN20P3PINBG' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TTEZN20P3PINBG-ND.
Patchbay, Jack Panel Boxes, Enclosures, Rack Switchcraft Inc. Audio Jack Panel TTEZN20P3PIN
Order 'patchbay 2 rack jack 3pin conn - TTEZN20P3PIN' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TTEZN20P3PIN-ND.
Patchbay, Jack Panel Boxes, Enclosures, Rack Switchcraft Inc. Audio Jack Panel TTEZN10PFA
Order 'patchbay 1 rack jack front acc - TTEZN10PFA' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TTEZN10PFA-ND.
Patchbay, Jack Panel Boxes, Enclosures, Rack Switchcraft Inc. Audio Jack Panel TTEZN10SLB
Order 'patchbay 1 rack jack solder lug - TTEZN10SLB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TTEZN10SLB-ND.
Options for Patchbay, Jack Panel Boxes, Enclosures, Rack Switchcraft Inc. Audio Jack Panel TTEZN10P3PIN
Send this link via E-Mail
Help With This Screen
