0.5 FS CONN TAB ASSY 60P O/T - 6-353164-0 - Connectors, Interconnects
| Digi-Key Part Number | 6-353164-0-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 6-353164-0 | |||
| Description | 0.5 FS CONN TAB ASSY 60P O/T | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 6-353164-0 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Outer Shroud Contacts |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.020" (0.50mm) |
| Features | - |
| Packaging | Tape & Reel (TR) |
| Contact Finish Thickness | 8µin (0.20µm) |
| Height Above Board | 0.043" (1.08mm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
6 353164 0 63531640 |
6-353164-0 Specification Sheet
0.5 FS CONN TAB ASSY 60P O/T - 6-353164-0 (6-353164-0-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:0.5 FS CONN TAB ASSY 60P O/T - 6-353164-0
Order '0.5 fs conn tab assy 60p o/t - 6-353164-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-353164-0-ND.
0.5 FS CONN REC ASSY 60P O/T - 6-353159-0
Order '0.5 fs conn rec assy 60p o/t - 6-353159-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-353159-0-ND.
0.5 FS CONN TAB ASSY 70P - 7-353164-0
Order '0.5 fs conn tab assy 70p - 7-353164-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 7-353164-0-ND.
0.5 FS CONN TAB ASSY 80P - 8-353164-0
Order '0.5 fs conn tab assy 80p - 8-353164-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-353164-0-ND.
0.5 BTB REC ASSY 60P O/TAPE - 6-316289-0
Order '0.5 btb rec assy 60p o/tape - 6-316289-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-316289-0-ND.
0.5 FS TAB ASSY 20P O/TAPE - 2-353515-0
Order '0.5 fs tab assy 20p o/tape - 2-353515-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-353515-0-ND.
0.5 FS TAB ASSY 20P ON TAPE - 2-353689-0
Order '0.5 fs tab assy 20p on tape - 2-353689-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-353689-0-ND.
0.5 FS TAB ASSY 30P ON TAPE - 3-353689-0
Order '0.5 fs tab assy 30p on tape - 3-353689-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-353689-0-ND.
0.5 FS TAB ASSY 40P ON TAPE - 4-353689-0
Order '0.5 fs tab assy 40p on tape - 4-353689-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-353689-0-ND.
CONN TAB HOUSING 6 POS .250 - 926330-1
Order 'conn tab housing 6 pos .250 - 926330-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 926330-1-ND.
CONN TAB FASTIN-FAST 6 CIR .250 - 480004-5
Order 'conn tab fastin-fast 6 cir .250 - 480004-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27932-ND.
CONN TAB STUD MOUNT .250X.032 - 42115-6
Order 'conn tab stud mount .250x.032 - 42115-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 42115-6-ND.
CONN SOCKET ASSY 24POS AT&T - 1-1437532-0
Order 'conn socket assy 24pos at&t - 1-1437532-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1437532-0-ND.
CONN TAB HOUSING 6POS .250 - 180906
Order 'conn tab housing 6pos .250 - 180906' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 180906-ND.
CONN TAB SNG SIDE QUICK-CONNECT - 6-1437402-5
Order 'conn tab sng side quick-connect - 6-1437402-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-1437402-5-ND.
Send this link via E-Mail
Help With This Screen
