0.5 FS CONN REC ASSY 60P O/T - 6-353159-0 - Connectors, Interconnects
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Tyco Electronics Receptacle, Center Strip Contacts 6-353159-0
| Digi-Key Part Number | 6-353159-0-ND |
3000 |
3.61250 |
Extended Price
10837.50 |
| Manufacturer Part Number | 6-353159-0 | |||
| Description | 0.5 FS CONN REC ASSY 60P O/T | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Tyco Electronics Receptacle, Center Strip Contacts 6-353159-0
| Technical/Catalog Information | 6-353159-0 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Center Strip Contacts |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.020" (0.50mm) |
| Features | - |
| Packaging | Tape & Reel (TR) |
| Contact Finish Thickness | 8µin (0.20µm) |
| Height Above Board | 0.047" (1.20mm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
6 353159 0 63531590 |
6-353159-0 Specification Sheet
0.5 FS CONN REC ASSY 60P O/T - 6-353159-0 (6-353159-0-ND) - Connectors, Interconnects
Related parts Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Tyco Electronics Receptacle, Center Strip Contacts 6-353159-00.5 FS CONN REC ASSY 60P O/T - 6-353159-0
Order '0.5 fs conn rec assy 60p o/t - 6-353159-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-353159-0-ND.
0.5 FS CONN TAB ASSY 60P O/T - 6-353164-0
Order '0.5 fs conn tab assy 60p o/t - 6-353164-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-353164-0-ND.
0.5 BTB REC ASSY 60P O/TAPE - 6-316289-0
Order '0.5 btb rec assy 60p o/tape - 6-316289-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-316289-0-ND.
0.5 FS CONN TAB ASSY 70P - 7-353164-0
Order '0.5 fs conn tab assy 70p - 7-353164-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 7-353164-0-ND.
0.5 FS CONN TAB ASSY 80P - 8-353164-0
Order '0.5 fs conn tab assy 80p - 8-353164-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-353164-0-ND.
CONN PLUG 60POS VERT .5MM TIN - 6-316117-0
Order 'conn plug 60pos vert .5mm tin - 6-316117-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-316117-0-ND.
CONN RCPT 70POS DUAL VERT GOLD - 7-353159-0
Order 'conn rcpt 70pos dual vert gold - 7-353159-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 7-353159-0-ND.
CONN RCPT 80POS DUAL VERT GOLD - 8-353159-0
Order 'conn rcpt 80pos dual vert gold - 8-353159-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-353159-0-ND.
CONN RECEPT 100POS .050 VERT SMD - 6-104652-0
Order 'conn recept 100pos .050 vert smd - 6-104652-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31855-ND.
CONN HEADER 100POS .050 VERT SMD - 6-104656-0
Order 'conn header 100pos .050 vert smd - 6-104656-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33541-ND.
CONN HEADER 100POS .050 VERT SMD - 6-104693-0
Order 'conn header 100pos .050 vert smd - 6-104693-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33545-ND.
CONN CARDEDGE 20DL POS .100 GOLD - 6-1437269-0
Order 'conn cardedge 20dl pos .100 gold - 6-1437269-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-1437269-0-ND.
CONN HEADER FEMALE 5POS 3A PCB - 6-1437719-0
Order 'conn header female 5pos 3a pcb - 6-1437719-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-1437719-0-ND.
CONN SOCKET 24-28AWG GOLD CRIMP - 6-66505-0
Order 'conn socket 24-28awg gold crimp - 6-66505-0' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A23024CT-ND.
CONN SOCKET 24-28AWG GOLD CRIMP - 6-66505-0
Order 'conn socket 24-28awg gold crimp - 6-66505-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23024TR-ND.
Options for Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Tyco Electronics Receptacle, Center Strip Contacts 6-353159-0
Send this link via E-Mail
Help With This Screen
