CONN PLUG 60POS VERT .5MM TIN - 6-316117-0 - Connectors, Interconnects
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Tyco Electronics Plug, Outer Shroud Contacts 6-316117-0
| Digi-Key Part Number | 6-316117-0-ND |
1000 |
2.20500 |
Extended Price
2205.00 |
| Manufacturer Part Number | 6-316117-0 | |||
| Description | CONN PLUG 60POS VERT .5MM TIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Tyco Electronics Plug, Outer Shroud Contacts 6-316117-0
| Technical/Catalog Information | 6-316117-0 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Outer Shroud Contacts |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.020" (0.50mm) |
| Features | - |
| Packaging | Tape & Reel (TR) |
| Contact Finish Thickness | - |
| Height Above Board | 0.130" (3.30mm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
6 316117 0 63161170 |
6-316117-0 Specification Sheet
CONN PLUG 60POS VERT .5MM TIN - 6-316117-0 (6-316117-0-ND) - Connectors, Interconnects
Related parts Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Tyco Electronics Plug, Outer Shroud Contacts 6-316117-0CONN PLUG 60POS VERT .5MM TIN - 6-316117-0
Order 'conn plug 60pos vert .5mm tin - 6-316117-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-316117-0-ND.
CONN HEADER 20POS VERT DL TIN - 6-87543-0
Order 'conn header 20pos vert dl tin - 6-87543-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-87543-0-ND.
CONN RCPT 12POS HORZ DUAL TIN - 6-102084-0
Order 'conn rcpt 12pos horz dual tin - 6-102084-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-102084-0-ND.
CONN HEADER RTANG 11POS PCB TIN - 6-103672-0
Order 'conn header rtang 11pos pcb tin - 6-103672-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-103672-0-ND.
CONN HEADER RTANG 26POS PCB TIN - 6-87579-0
Order 'conn header rtang 26pos pcb tin - 6-87579-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33098-ND.
CONN HEADER RTANG 11POS PCB TIN - 6-103634-0
Order 'conn header rtang 11pos pcb tin - 6-103634-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33881-ND.
CONN RECPT 11POS .100 P0LAR TIN - 6-103956-0
Order 'conn recpt 11pos .100 p0lar tin - 6-103956-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34963-ND.
CONN HEADER RTANG 12POS PCB TIN - 6-102523-0
Order 'conn header rtang 12pos pcb tin - 6-102523-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34992-ND.
CONN PLUG 11POS .100 POLAR 30AU - 6-103946-0
Order 'conn plug 11pos .100 polar 30au - 6-103946-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-103946-0-ND.
CONN RECEPT 60POS .050 DUAL ROW - 6-487938-0
Order 'conn recept 60pos .050 dual row - 6-487938-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-487938-0-ND.
CONN PLUG 41POS BLADE TYPE GOLD - 6-582152-0
Order 'conn plug 41pos blade type gold - 6-582152-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-582152-0-ND.
CONN HEADER VERT 11POS PCB TIN - 6-103669-0
Order 'conn header vert 11pos pcb tin - 6-103669-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32560-ND.
CONN HEADER VERT 12POS PCB TIN - 6-103080-0
Order 'conn header vert 12pos pcb tin - 6-103080-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32996-ND.
CONN HEADER VERT 11POS PCB TIN - 6-103639-0
Order 'conn header vert 11pos pcb tin - 6-103639-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33948-ND.
TERM BLOCK PLUG 6POS VERT 5MM - 284040-6
Order 'term block plug 6pos vert 5mm - 284040-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98365-ND.
Options for Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Tyco Electronics Plug, Outer Shroud Contacts 6-316117-0
Send this link via E-Mail
Help With This Screen
