Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

JACK PANEL - 2600 - Connectors

Digi-Key Part Number 2600-ND
Price Break
1
Unit Price
63.66000
Extended Price
63.66
Manufacturer Part Number2600
DescriptionJACK PANEL
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information2600
VendorSwitchcraft
CategoryConnectors
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 2600
2600


Image of JACK PANEL - 2600

JACK PANEL - 2600 (2600-ND) - Connectors

Related parts Connectors:
JACK PANEL HOLE PLUG BLACK - TT510
 Order 'jack panel hole plug black - TT510' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TT510-ND.
JACK PANEL - 2600
 Order 'jack panel - 2600' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number 2600-ND.
JACK PANEL - 1600
 Order 'jack panel - 1600' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number 1600-ND.
CONN JACK MOD INSERT W/O HOLES - JP9902
 Order 'conn jack mod insert w/o holes - JP9902' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number JP9902-ND.
CONN JACK MOD INSERT W/2OPENINGS - JP9922
 Order 'conn jack mod insert w/2openings - JP9922' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number JP9922-ND.
CONN JACK MOD INSERT W/4OPENINGS - JP9942
 Order 'conn jack mod insert w/4openings - JP9942' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number JP9942-ND.
CONN JACK 48 MTP AUDIO 1.75" - MTP48K3NO
 Order 'conn jack 48 mtp audio 1.75" - MTP48K3NO' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number MTP48K3NO-ND.
CONN HARNESS AUDIO 48MT JACK 4FT - MTPH48K3NO
 Order 'conn harness audio 48mt jack 4ft - MTPH48K3NO' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number MTPH48K3NO-ND.
CONN PATCHBAY MID DL ROW 32 JACK - MVP32K375T
 Order 'conn patchbay mid dl row 32 jack - MVP32K375T' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number MVP32K375T-ND.
JACK EDAC 90PIN STRAPPED - TT96EDACNS
 Order 'jack edac 90pin strapped - TT96EDACNS' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TT96EDACNS-ND.
PATCHBAY 96TT JACK 1.75" WIRED - TTPFA96K1NS
 Order 'patchbay 96tt jack 1.75" wired - TTPFA96K1NS' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TTPFA96K1NS-ND.
CONN PATCHBAY BLANK PANEL 1.75" - QGPK1BX
 Order 'conn patchbay blank panel 1.75" - QGPK1BX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number QGPK1BX-ND.
CONN PATCHBAY 3.5" BLANK PANEL - QGPK3BX
 Order 'conn patchbay 3.5" blank panel - QGPK3BX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number QGPK3BX-ND.
CONN PATCHBAY 96TT JACKS FULL - TTP96ASFNX
 Order 'conn patchbay 96tt jacks full - TTP96ASFNX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TTP96ASFNX-ND.
CONN PATCHBAY 96TT JACKS HALF - TTP96ASHNX
 Order 'conn patchbay 96tt jacks half - TTP96ASHNX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TTP96ASHNX-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: JACK PANEL - 1600 Next: JACK PANEL - 2600301