HM2 STR FEM.CONN.STYLE A - HM2S01PE5101N9 - Connectors
| Digi-Key Part Number | HM2S01PE5101N9-ND |
288 |
9.26017 |
Extended Price
2666.93 |
| Manufacturer Part Number | HM2S01PE5101N9 | |||
| Description | HM2 STR FEM.CONN.STYLE A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | HM2S01PE5101N9 |
| Vendor | FCI |
| Category | Connectors |
| Color | - |
| Connector Type | Receptacle, Female Socket |
| Connector Shape | Rectangular |
| Connector Usage | Hard Metric A |
| Contact Finish | Gold |
| Contact Termination | Press-Fit |
| Features | Alignment Lug, Board Guide, Selective Shielding |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 5 + 2 |
| Packaging | Tray |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Ratings | IEC 1076-4-101 |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 154 (110 + 44 Ground) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HM2S01PE5101N9 HM2S01PE5101N9 |
HM2S01PE5101N9 Specification Sheet
HM2 STR FEM.CONN.STYLE A - HM2S01PE5101N9 (HM2S01PE5101N9-ND) - Connectors
Related parts Connectors :HM2 STR FEM.CONN.STYLE A - HM2S01PE5101N9
Order 'hm2 str fem.conn.style a - HM2S01PE5101N9' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM2S01PE5101N9-ND.
HM2 STR FEM.CONN.STYLE B - HM2S02PE5101N9
Order 'hm2 str fem.conn.style b - HM2S02PE5101N9' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM2S02PE5101N9-ND.
HM2 STR FEM CONN STYLE B - HM2S70PE5101N9
Order 'hm2 str fem conn style b - HM2S70PE5101N9' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM2S70PE5101N9-ND.
HM2 STR FEM CONN STYLE B - HM2S70PE5101N9LF
Order 'hm2 str fem conn style b - HM2S70PE5101N9LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM2S70PE5101N9LF-ND.
HM2 5R STR REC 'B' 25P - HM2S02PE5100L9
Order 'hm2 5r str rec 'b' 25p - HM2S02PE5100L9' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM2S02PE5100L9-ND.
HM2 5R STR REC "A" 22P - HM2S10PE5101N9
Order 'hm2 5r str rec "a" 22p - HM2S10PE5101N9' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM2S10PE5101N9-ND.
HM2 5R STR REC 'B' 25P - HM2S02PE5100L9LF
Order 'hm2 5r str rec 'b' 25p - HM2S02PE5100L9LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM2S02PE5100L9LF-ND.
CONN HEADER 24POS STR PCB PRSFT - 58355-101LF
Order 'conn header 24pos str pcb prsft - 58355-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 58355-101LF-ND.
CONN HEADER 24POS STR PCB PRSFT - 58355-102LF
Order 'conn header 24pos str pcb prsft - 58355-102LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 58355-102LF-ND.
CONN HEADER 24POS STR PCB PRSFT - 58355-103LF
Order 'conn header 24pos str pcb prsft - 58355-103LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 58355-103LF-ND.
CONN HEADER 24POS STR PCB PRSFT - 58355-106LF
Order 'conn header 24pos str pcb prsft - 58355-106LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 58355-106LF-ND.
CONN HEADER 24POS STR PCB PRSFT - 58355-107LF
Order 'conn header 24pos str pcb prsft - 58355-107LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 58355-107LF-ND.
CONN HEADER 24POS STR PCB PRSFT - 58355-108LF
Order 'conn header 24pos str pcb prsft - 58355-108LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 58355-108LF-ND.
CONN HEADER 24POS STR PCB PRSFT - 58355-109LF
Order 'conn header 24pos str pcb prsft - 58355-109LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 58355-109LF-ND.
CONN HEADER 48POS STR PCB PRSFT - 58355-121LF
Order 'conn header 48pos str pcb prsft - 58355-121LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 58355-121LF-ND.
Send this link via E-Mail
Help With This Screen