MPACS 8R RAREC "D" 25P - HM2R88PA8100E9 - Connectors
| Digi-Key Part Number | HM2R88PA8100E9-ND |
240 |
9.94771 |
Extended Price
2387.45 |
| Manufacturer Part Number | HM2R88PA8100E9 | |||
| Description | MPACS 8R RAREC "D" 25P | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | HM2R88PA8100E9 |
| Vendor | FCI |
| Category | Connectors |
| Color | - |
| Connector Type | Receptacle, Female Socket |
| Connector Shape | Rectangular |
| Connector Usage | Hard Metric E |
| Contact Finish | Gold |
| Contact Termination | Press-Fit |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 8 |
| Packaging | Tray |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Ratings | IEC 1076-4-101 |
| Contact Finish Thickness | 40µin (1.02µm) |
| Number of Positions | 200 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HM2R88PA8100E9 HM2R88PA8100E9 |
HM2R88PA8100E9 Specification Sheet
MPACS 8R RAREC "D" 25P - HM2R88PA8100E9 (HM2R88PA8100E9-ND) - Connectors
Related parts Connectors :MPACS 8R RAREC "D" 25P - HM2R88PA8100E9
Order 'mpacs 8r rarec "d" 25p - HM2R88PA8100E9' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM2R88PA8100E9-ND.
MPACS 8R RA REC "E" 25P - HM2R88PA8101N9LF
Order 'mpacs 8r ra rec "e" 25p - HM2R88PA8101N9LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM2R88PA8101N9LF-ND.
MPACS 8R RA REC "E" 25P - HM2R88PA8101N9
Order 'mpacs 8r ra rec "e" 25p - HM2R88PA8101N9' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM2R88PA8101N9-ND.
MPACS 8R RA REC "DE" 25P - HM2R95PA8100N9LF
Order 'mpacs 8r ra rec "de" 25p - HM2R95PA8100N9LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM2R95PA8100N9LF-ND.
MPACS 8R RA REC "DE" 25P - HM2R95PA8100N9
Order 'mpacs 8r ra rec "de" 25p - HM2R95PA8100N9' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM2R95PA8100N9-ND.
MPAC 8R STPF HDR CNR TYP FR - HM2P82PD8110N9
Order 'mpac 8r stpf hdr cnr typ fr - HM2P82PD8110N9' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM2P82PD8110N9-ND.
MPAC 8R STPF HDR CNR TYP FR - HM2P82PD8111N9LF
Order 'mpac 8r stpf hdr cnr typ fr - HM2P82PD8111N9LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM2P82PD8111N9LF-ND.
MPAC 8R STPF HDR CNR TYP FR - HM2P82PD8111N9
Order 'mpac 8r stpf hdr cnr typ fr - HM2P82PD8111N9' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM2P82PD8111N9-ND.
MPAC 8R STPF HDR CNR TYP FR - HM2P82PK8114GF
Order 'mpac 8r stpf hdr cnr typ fr - HM2P82PK8114GF' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM2P82PK8114GF-ND.
MPAC 8R STPF HDR CNR TYP FR - HM2P82PKA1M1GFLF
Order 'mpac 8r stpf hdr cnr typ fr - HM2P82PKA1M1GFLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM2P82PKA1M1GFLF-ND.
MPAC 8R STPF HDR CNR TYP FR - HM2P82PKA1M1GF
Order 'mpac 8r stpf hdr cnr typ fr - HM2P82PKA1M1GF' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM2P82PKA1M1GF-ND.
MPAC 8R STPF HDR CNR TYP FR - HM2P82PKA1M8GF
Order 'mpac 8r stpf hdr cnr typ fr - HM2P82PKA1M8GF' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM2P82PKA1M8GF-ND.
MPAC 8R STPF HDR CNR TYP FR - HM2P82PME1P1GF
Order 'mpac 8r stpf hdr cnr typ fr - HM2P82PME1P1GF' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM2P82PME1P1GF-ND.
MPAC 8R STPF HDR CNR TYP FNP - HM2P83PZF1F1N9LF
Order 'mpac 8r stpf hdr cnr typ fnp - HM2P83PZF1F1N9LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM2P83PZF1F1N9LF-ND.
MPAC 8R STPF HDR CNR TYP FNP - HM2P83PZF1F1N9
Order 'mpac 8r stpf hdr cnr typ fnp - HM2P83PZF1F1N9' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM2P83PZF1F1N9-ND.
Send this link via E-Mail
Help With This Screen