CONN HEADER 200POS .8MM DUAL SMD - 61083-203400LF
| Digi-Key Part Number | 61083-203400LF-ND |
180 |
4.81572 |
Extended Price
866.83 |
| Manufacturer Part Number | 61083-203400LF | |||
| Description | CONN HEADER 200POS .8MM DUAL SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 61083-203400LF |
| Vendor | FCI |
| Category | Connectors |
| Connector Type | Plug, Center Strip Contacts |
| Number of Positions | 200 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.031" (0.80mm) |
| Features | Board Guide |
| Packaging | Tube |
| Contact Finish Thickness | 8µin (0.20µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
61083 203400LF 61083203400LF |
61083-203400LF Specification Sheet
CONN HEADER 200POS .8MM DUAL SMD - 61083-203400LF (61083-203400LF-ND)
Related parts :CONN HEADER 200POS .8MM DUAL SMD - 61083-203400LF
Order 'conn header 200pos .8mm dual smd - 61083-203400LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 61083-203400LF-ND.
CONN HEADER 200POS .8MM DUAL SMD - 61083-201402LF
Order 'conn header 200pos .8mm dual smd - 61083-201402LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1731-1-ND.
CONN HEADER 200POS .8MM DUAL SMD - 61083-201402LF
Order 'conn header 200pos .8mm dual smd - 61083-201402LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1731-2-ND.
CONN HEADER 200POS .8MM DUAL SMD - 61083-201422LF
Order 'conn header 200pos .8mm dual smd - 61083-201422LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1732-1-ND.
CONN HEADER 200POS .8MM DUAL SMD - 61083-201422LF
Order 'conn header 200pos .8mm dual smd - 61083-201422LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1732-2-ND.
CONN HEADER 200POS .8MM DUAL SMD - 61083-202402LF
Order 'conn header 200pos .8mm dual smd - 61083-202402LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1733-1-ND.
CONN HEADER 200POS .8MM DUAL SMD - 61083-202402LF
Order 'conn header 200pos .8mm dual smd - 61083-202402LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1733-2-ND.
CONN HEADER 200POS .8MM DUAL SMD - 61083-202422LF
Order 'conn header 200pos .8mm dual smd - 61083-202422LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1734-1-ND.
CONN HEADER 200POS .8MM DUAL SMD - 61083-202422LF
Order 'conn header 200pos .8mm dual smd - 61083-202422LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1734-2-ND.
CONN HEADER 200POS .8MM DUAL SMD - 61083-203402LF
Order 'conn header 200pos .8mm dual smd - 61083-203402LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1735-1-ND.
CONN HEADER 200POS .8MM DUAL SMD - 61083-203402LF
Order 'conn header 200pos .8mm dual smd - 61083-203402LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1735-2-ND.
CONN HEADER 200POS .8MM DUAL SMD - 61083-203422LF
Order 'conn header 200pos .8mm dual smd - 61083-203422LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1736-1-ND.
CONN HEADER 200POS .8MM DUAL SMD - 61083-203422LF
Order 'conn header 200pos .8mm dual smd - 61083-203422LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1736-2-ND.
CONN HEADER 200POS .8MM DUAL SMD - 61083-204402LF
Order 'conn header 200pos .8mm dual smd - 61083-204402LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1737-1-ND.
CONN HEADER 200POS .8MM DUAL SMD - 61083-204402LF
Order 'conn header 200pos .8mm dual smd - 61083-204402LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1737-2-ND.
Send this link via E-Mail
Help With This Screen