MPACS RA REC "A" 22P - HM2R10PA5100L9 - Connectors
| Digi-Key Part Number | HM2R10PA5100L9-ND |
288 |
3.97448 |
Extended Price
1144.65 |
| Manufacturer Part Number | HM2R10PA5100L9 | |||
| Description | MPACS RA REC "A" 22P | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | HM2R10PA5100L9 |
| Vendor | FCI |
| Category | Connectors |
| Color | - |
| Connector Type | Receptacle, Female Socket |
| Connector Shape | Rectangular |
| Connector Usage | Hard Metric A |
| Contact Finish | Gold |
| Contact Termination | Press-Fit |
| Features | Alignment Lug |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 5 |
| Packaging | Tray |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Ratings | IEC 1076-4-101 |
| Contact Finish Thickness | 50µin (1.27µm) |
| Number of Positions | 110 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HM2R10PA5100L9 HM2R10PA5100L9 |
HM2R10PA5100L9 Specification Sheet
MPACS RA REC "A" 22P - HM2R10PA5100L9 (HM2R10PA5100L9-ND) - Connectors
Related parts Connectors :MPACS RA REC "A" 22P - HM2R10PA5100L9
Order 'mpacs ra rec "a" 22p - HM2R10PA5100L9' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM2R10PA5100L9-ND.
MPACS RA REC "A" 22P - HM2R01PA510FN9LF
Order 'mpacs ra rec "a" 22p - HM2R01PA510FN9LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM2R01PA510FN9LF-ND.
MPACS RA REC "A" 22P - HM2R10PA5100L9LF
Order 'mpacs ra rec "a" 22p - HM2R10PA5100L9LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM2R10PA5100L9LF-ND.
MPACS 5R RA REC "A" 22P - HM2R01PA5101N9LF
Order 'mpacs 5r ra rec "a" 22p - HM2R01PA5101N9LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM2R01PA5101N9LF-ND.
MPACS 5R RA REC "A' 22P - HM2R01PA5101N9
Order 'mpacs 5r ra rec "a' 22p - HM2R01PA5101N9' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM2R01PA5101N9-ND.
MPACS 5R RA REC "A" 22P - HM2R01PA5104N9LF
Order 'mpacs 5r ra rec "a" 22p - HM2R01PA5104N9LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM2R01PA5104N9LF-ND.
MPACS 5R RA REC "A" 22P - HM2R01PA5104N9
Order 'mpacs 5r ra rec "a" 22p - HM2R01PA5104N9' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM2R01PA5104N9-ND.
MPACS 5R RA REC 'A' 22P - HM2R01PA510FN9
Order 'mpacs 5r ra rec 'a' 22p - HM2R01PA510FN9' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM2R01PA510FN9-ND.
MPACS 5R RA REC "A " 22P - HM2R10PA5100E9
Order 'mpacs 5r ra rec "a " 22p - HM2R10PA5100E9' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM2R10PA5100E9-ND.
MPACS 5R RA REC "A" 22P - HM2R10PA5100N9
Order 'mpacs 5r ra rec "a" 22p - HM2R10PA5100N9' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM2R10PA5100N9-ND.
MPACS 5R RA REC "A" 22P - HM2R10PA5101N9LF
Order 'mpacs 5r ra rec "a" 22p - HM2R10PA5101N9LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM2R10PA5101N9LF-ND.
MPACS 5R RA REC "A" 22P - HM2R10PA5101N9
Order 'mpacs 5r ra rec "a" 22p - HM2R10PA5101N9' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM2R10PA5101N9-ND.
MPACS 5R RA REC "A" 22P - HM2R10PA5108E9LF
Order 'mpacs 5r ra rec "a" 22p - HM2R10PA5108E9LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM2R10PA5108E9LF-ND.
MPACS 5R RA REC "A" 22P - HM2R10PA5108E9
Order 'mpacs 5r ra rec "a" 22p - HM2R10PA5108E9' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM2R10PA5108E9-ND.
MPACS 5R RA REC "A" 22P - HM2R10PA5108N9
Order 'mpacs 5r ra rec "a" 22p - HM2R10PA5108N9' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM2R10PA5108N9-ND.
Send this link via E-Mail
Help With This Screen