CONN HEADER 140POS .8MM DUAL SMD - 61083-142400LF - Connectors, Interconnects
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect FCI Plug, Center Strip Contacts 61083-142400LF
| Digi-Key Part Number | 61083-142400LF-ND |
210 |
3.57343 |
Extended Price
750.42 |
| Manufacturer Part Number | 61083-142400LF | |||
| Description | CONN HEADER 140POS .8MM DUAL SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 61083-142400LF |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Center Strip Contacts |
| Number of Positions | 140 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.031" (0.80mm) |
| Features | Board Guide |
| Packaging | Tube |
| Contact Finish Thickness | 8µin (0.20µm) |
| Height Above Board | 0.224" (5.70mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
61083 142400LF 61083142400LF |
61083-142400LF Specification Sheet
CONN HEADER 140POS .8MM DUAL SMD - 61083-142400LF (61083-142400LF-ND) - Connectors, Interconnects
Related parts Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect FCI Plug, Center Strip Contacts 61083-142400LFCONN HEADER 140POS .8MM DUAL SMD - 61083-142400LF
Order 'conn header 140pos .8mm dual smd - 61083-142400LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 61083-142400LF-ND.
CONN HEADER 140POS .8MM DUAL SMD - 61083-144602LF
Order 'conn header 140pos .8mm dual smd - 61083-144602LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 61083-144602LF-ND.
CONN HEADER 140POS .8MM DUAL SMD - 61083-141402LF
Order 'conn header 140pos .8mm dual smd - 61083-141402LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1707-1-ND.
CONN HEADER 140POS .8MM DUAL SMD - 61083-141402LF
Order 'conn header 140pos .8mm dual smd - 61083-141402LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1707-2-ND.
CONN HEADER 140POS .8MM DUAL SMD - 61083-141422LF
Order 'conn header 140pos .8mm dual smd - 61083-141422LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1708-1-ND.
CONN HEADER 140POS .8MM DUAL SMD - 61083-141422LF
Order 'conn header 140pos .8mm dual smd - 61083-141422LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1708-2-ND.
CONN HEADER 140POS .8MM DUAL SMD - 61083-142402LF
Order 'conn header 140pos .8mm dual smd - 61083-142402LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1709-1-ND.
CONN HEADER 140POS .8MM DUAL SMD - 61083-142402LF
Order 'conn header 140pos .8mm dual smd - 61083-142402LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1709-2-ND.
CONN HEADER 140POS .8MM DUAL SMD - 61083-142422LF
Order 'conn header 140pos .8mm dual smd - 61083-142422LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1710-1-ND.
CONN HEADER 140POS .8MM DUAL SMD - 61083-142422LF
Order 'conn header 140pos .8mm dual smd - 61083-142422LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1710-2-ND.
CONN HEADER 140POS .8MM DUAL SMD - 61083-143402LF
Order 'conn header 140pos .8mm dual smd - 61083-143402LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1711-1-ND.
CONN HEADER 140POS .8MM DUAL SMD - 61083-143402LF
Order 'conn header 140pos .8mm dual smd - 61083-143402LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1711-2-ND.
CONN HEADER 140POS .8MM DUAL SMD - 61083-143422LF
Order 'conn header 140pos .8mm dual smd - 61083-143422LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1712-1-ND.
CONN HEADER 140POS .8MM DUAL SMD - 61083-143422LF
Order 'conn header 140pos .8mm dual smd - 61083-143422LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1712-2-ND.
CONN HEADER 140POS .8MM DUAL SMD - 61083-144402LF
Order 'conn header 140pos .8mm dual smd - 61083-144402LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1713-1-ND.
Options for Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect FCI Plug, Center Strip Contacts 61083-142400LF
Send this link via E-Mail
Help With This Screen
