MPAC 5R STPF HDR CNR TYP B19 - HM2P71PME124GFLF - Connectors
| Digi-Key Part Number | HM2P71PME124GFLF-ND |
1152 |
5.53016 |
Extended Price
6370.74 |
| Manufacturer Part Number | HM2P71PME124GFLF | |||
| Description | MPAC 5R STPF HDR CNR TYP B19 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HM2P71PME124GFLF |
| Vendor | FCI |
| Category | Connectors |
| Color | Cream |
| Connector Type | Header, Male Pins, Shrouded |
| Connector Shape | Rectangular |
| Connector Usage | Hard Metric B19 |
| Contact Finish | Gold |
| Contact Termination | Press-Fit |
| Features | Selective Shielding |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 5 + 2 |
| Packaging | Tray |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Ratings | IEC 1076-4-101 |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 133 (95 + 38 Ground) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HM2P71PME124GFLF HM2P71PME124GFLF |
MPAC 5R STPF HDR CNR TYP B19 - HM2P71PME124GFLF (HM2P71PME124GFLF-ND) - Connectors
Related parts Connectors :MPAC 5R STPF HDR CNR TYP B19 - HM2P71PME124GFLF
Order 'mpac 5r stpf hdr cnr typ b19 - HM2P71PME124GFLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM2P71PME124GFLF-ND.
MPAC 5R STPF HDR CNR TYP B19 - HM2P71PD5110N9LF
Order 'mpac 5r stpf hdr cnr typ b19 - HM2P71PD5110N9LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM2P71PD5110N9LF-ND.
MPAC 5R STPF HDR CNR TYP B19 - HM2P71PD5110N9
Order 'mpac 5r stpf hdr cnr typ b19 - HM2P71PD5110N9' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM2P71PD5110N9-ND.
MPAC 5R STPF HDR CNR TYP B19 - HM2P71PD5111N9
Order 'mpac 5r stpf hdr cnr typ b19 - HM2P71PD5111N9' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM2P71PD5111N9-ND.
MPAC 5R STPF HDR CNR TYP B19 - HM2P71PDE121N9LF
Order 'mpac 5r stpf hdr cnr typ b19 - HM2P71PDE121N9LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM2P71PDE121N9LF-ND.
MPAC 5R STPF HDR CNR TYP B19 - HM2P71PDE121N9
Order 'mpac 5r stpf hdr cnr typ b19 - HM2P71PDE121N9' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM2P71PDE121N9-ND.
MPAC 5R STPF HDR CNR TYP B19 - HM2P71PDF1G1N9LF
Order 'mpac 5r stpf hdr cnr typ b19 - HM2P71PDF1G1N9LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM2P71PDF1G1N9LF-ND.
MPAC 5R STPF HDR CNR TYP B19 - HM2P71PDF1G1N9
Order 'mpac 5r stpf hdr cnr typ b19 - HM2P71PDF1G1N9' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM2P71PDF1G1N9-ND.
MPAC 5R STPF HDR CNR TYP B19 - HM2P71PK5111GF
Order 'mpac 5r stpf hdr cnr typ b19 - HM2P71PK5111GF' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM2P71PK5111GF-ND.
MPAC 5R STPF HDR CNR TYP B19 - HM2P71PK5114GF
Order 'mpac 5r stpf hdr cnr typ b19 - HM2P71PK5114GF' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM2P71PK5114GF-ND.
MPAC 5R STPF HDR CNR TYP B19 - HM2P71PME124GF
Order 'mpac 5r stpf hdr cnr typ b19 - HM2P71PME124GF' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM2P71PME124GF-ND.
MPAC 5R STPF HDR CNR TYP B19 - HM2P71PME125GFLF
Order 'mpac 5r stpf hdr cnr typ b19 - HM2P71PME125GFLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM2P71PME125GFLF-ND.
MPAC 5R STPF HDR CNR TYP B19 - HM2P71PME125GF
Order 'mpac 5r stpf hdr cnr typ b19 - HM2P71PME125GF' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM2P71PME125GF-ND.
MPAC 5R STPF HDR CNR TYP B19 - HM2P71PN5114GLLF
Order 'mpac 5r stpf hdr cnr typ b19 - HM2P71PN5114GLLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM2P71PN5114GLLF-ND.
MPAC 5R STPF HDR CNR TYP B19 - HM2P71PN5114GL
Order 'mpac 5r stpf hdr cnr typ b19 - HM2P71PN5114GL' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM2P71PN5114GL-ND.
Send this link via E-Mail
Help With This Screen