CONN HEADER 60POS .8MM DUAL SMD - 61083-063602LF
| Digi-Key Part Number | 61083-063602LF-ND |
700 |
1.90409 |
Extended Price
1332.86 |
| Manufacturer Part Number | 61083-063602LF | |||
| Description | CONN HEADER 60POS .8MM DUAL SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 61083-063602LF |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Center Strip Contacts |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.031" (0.80mm) |
| Features | Board Guide |
| Packaging | Tape & Reel (TR) |
| Contact Finish Thickness | 3.9µin (0.10µm) |
| Height Above Board | 0.264" (6.70mm) |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
61083 063602LF 61083063602LF |
61083-063602LF Specification Sheet
CONN HEADER 60POS .8MM DUAL SMD - 61083-063602LF (61083-063602LF-ND)
Related parts :CONN HEADER 60POS .8MM DUAL SMD - 61083-063602LF
Order 'conn header 60pos .8mm dual smd - 61083-063602LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 61083-063602LF-ND.
CONN HEADER 60POS .8MM DUAL SMD - 61083-061402LF
Order 'conn header 60pos .8mm dual smd - 61083-061402LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1675-1-ND.
CONN HEADER 60POS .8MM DUAL SMD - 61083-061402LF
Order 'conn header 60pos .8mm dual smd - 61083-061402LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1675-2-ND.
CONN HEADER 60POS .8MM DUAL SMD - 61083-061422LF
Order 'conn header 60pos .8mm dual smd - 61083-061422LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1676-1-ND.
CONN HEADER 60POS .8MM DUAL SMD - 61083-061422LF
Order 'conn header 60pos .8mm dual smd - 61083-061422LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1676-2-ND.
CONN HEADER 60POS .8MM DUAL SMD - 61083-062402LF
Order 'conn header 60pos .8mm dual smd - 61083-062402LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1677-1-ND.
CONN HEADER 60POS .8MM DUAL SMD - 61083-062402LF
Order 'conn header 60pos .8mm dual smd - 61083-062402LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1677-2-ND.
CONN HEADER 60POS .8MM DUAL SMD - 61083-062422LF
Order 'conn header 60pos .8mm dual smd - 61083-062422LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1678-1-ND.
CONN HEADER 60POS .8MM DUAL SMD - 61083-062422LF
Order 'conn header 60pos .8mm dual smd - 61083-062422LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1678-2-ND.
CONN HEADER 60POS .8MM DUAL SMD - 61083-063402LF
Order 'conn header 60pos .8mm dual smd - 61083-063402LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1679-1-ND.
CONN HEADER 60POS .8MM DUAL SMD - 61083-063402LF
Order 'conn header 60pos .8mm dual smd - 61083-063402LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1679-2-ND.
CONN HEADER 60POS .8MM DUAL SMD - 61083-063422LF
Order 'conn header 60pos .8mm dual smd - 61083-063422LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1680-1-ND.
CONN HEADER 60POS .8MM DUAL SMD - 61083-063422LF
Order 'conn header 60pos .8mm dual smd - 61083-063422LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1680-2-ND.
CONN HEADER 60POS .8MM DUAL SMD - 61083-064402LF
Order 'conn header 60pos .8mm dual smd - 61083-064402LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1681-1-ND.
CONN HEADER 60POS .8MM DUAL SMD - 61083-064402LF
Order 'conn header 60pos .8mm dual smd - 61083-064402LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1681-2-ND.
Send this link via E-Mail
Help With This Screen
