PANEL 19 INCH - PBAS19005BK2 - Boxes, Enclosures, Racks
| Digi-Key Part Number | PBAS19005BK2-ND |
1 |
49.57000 |
Extended Price
49.57 |
| Manufacturer Part Number | PBAS19005BK2 | |||
| Description | PANEL 19 INCH | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PBAS19005BK2 |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Accessory Type | Mounting Bracket(s) |
| For Use With/Related Products | Open and Enclosed Cabinet Racks |
| Features | Adapt 19" Equipment to 23" or 24" Space |
| Other Names |
PBAS19005BK2 PBAS19005BK2 |
PBAS19005BK2 Specification Sheet
PANEL 19 INCH - PBAS19005BK2 (PBAS19005BK2-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:PANEL 19 INCH - PBAS19005BK2
Order 'panel 19 inch - PBAS19005BK2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBAS19005BK2-ND.
PANEL 19 INCH - PBAS19012BK2
Order 'panel 19 inch - PBAS19012BK2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBAS19012BK2-ND.
PERFORATED PANEL 19" GRAY/BEIGE - PPFS19007CG2
Order 'perforated panel 19" gray/beige - PPFS19007CG2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PPFS19007CG2-ND.
INTER PANEL 1.9" X 5.7" - 1554VPL
Order 'inter panel 1.9" x 5.7" - 1554VPL' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1554VPL-ND.
SHELF/DESK UNIT DBL 19"RACK BEIG - 1564WD19002CG4
Order 'shelf/desk unit dbl 19"rack beig - 1564WD19002CG4' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1564WD19002CG4-ND.
PANEL RACK ALUM 1.75" X 19" GRY - PBPA19001GY2
Order 'panel rack alum 1.75" x 19" gry - PBPA19001GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPA19001GY2-ND.
PANEL RACK ALUM 3.5" X 19" GRY - PBPA19003GY2
Order 'panel rack alum 3.5" x 19" gry - PBPA19003GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPA19003GY2-ND.
PANEL RACK ALUM 5.25" X 19" GRY - PBPA19005GY2
Order 'panel rack alum 5.25" x 19" gry - PBPA19005GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPA19005GY2-ND.
PANEL RACK ALUM 7" X 19" GRY - PBPA19007GY2
Order 'panel rack alum 7" x 19" gry - PBPA19007GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPA19007GY2-ND.
PANEL RACK ALUM 8.75" X 19" GRY - PBPA19008GY2
Order 'panel rack alum 8.75" x 19" gry - PBPA19008GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPA19008GY2-ND.
PANEL RACK ALUM 10.5" X 19" GRY - PBPA19010GY2
Order 'panel rack alum 10.5" x 19" gry - PBPA19010GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPA19010GY2-ND.
PANEL RACK ALUM 12.25" X 19" GRY - PBPA19012GY2
Order 'panel rack alum 12.25" x 19" gry - PBPA19012GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPA19012GY2-ND.
PANEL RACK ALUM 14" X 19" GRY - PBPA19014GY2
Order 'panel rack alum 14" x 19" gry - PBPA19014GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPA19014GY2-ND.
PANEL RACK ALUM 15.75" X 19" GRY - PBPA19015GY2
Order 'panel rack alum 15.75" x 19" gry - PBPA19015GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPA19015GY2-ND.
PANEL RACK ALUM 17.5" X 19" GRY - PBPA19017GY2
Order 'panel rack alum 17.5" x 19" gry - PBPA19017GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPA19017GY2-ND.
Send this link via E-Mail
Help With This Screen
