Gold Backplane - Hard Metric, Standard Connector FCI Header, Male Pins HM2P09PDP291N9
MPAC 5R STPF HDR CNR TYPE C - HM2P09PDP291N9 - Connectors
| Digi-Key Part Number | HM2P09PDP291N9-ND |
768 |
1.78201 |
Extended Price
1368.58 |
| Manufacturer Part Number | HM2P09PDP291N9 | |||
| Description | MPAC 5R STPF HDR CNR TYPE C | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Backplane - Hard Metric, Standard Connector FCI Header, Male Pins HM2P09PDP291N9
| Technical/Catalog Information | HM2P09PDP291N9 |
| Vendor | FCI |
| Category | Connectors |
| Connector Style | C 11 |
| Connector Type | Header, Male Pins |
| Connector Usage | CompactPCI® |
| Contact Finish | Gold |
| Contact Finish Thickness | 30µin (0.76µm) |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Positions | 77 (55 + 22 Ground) |
| Number of Rows | 5 + 2 |
| Packaging | Tray |
| Termination | Press-Fit |
| Pitch | 0.079" (2.00mm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HM2P09PDP291N9 HM2P09PDP291N9 |
HM2P09PDP291N9 Specification Sheet
MPAC 5R STPF HDR CNR TYPE C - HM2P09PDP291N9 (HM2P09PDP291N9-ND) - Connectors
Related parts Gold Backplane - Hard Metric, Standard Connector FCI Header, Male Pins HM2P09PDP291N9Gold Backplane - Hard Metric, Standard Connector FCI Header, Male Pins HM2P09PDP291N9
Order 'mpac 5r stpf hdr cnr type c - HM2P09PDP291N9' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM2P09PDP291N9-ND.
Gold Backplane - Hard Metric, Standard Connector FCI Header, Male Pins HM2P07PC5110N9
Order 'mpac 5r stpf hdr cnr type a - HM2P07PC5110N9' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM2P07PC5110N9-ND.
Gold Backplane - Hard Metric, Standard Connector FCI Header, Male Pins HM2P07PC5111N9
Order 'mpac 5r stpf hdr cnr type a - HM2P07PC5111N9' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM2P07PC5111N9-ND.
Gold Backplane - Hard Metric, Standard Connector FCI Header, Male Pins HM2P07PCF1G1N9
Order 'mpac 5r stpf hdr cnr type a - HM2P07PCF1G1N9' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM2P07PCF1G1N9-ND.
Gold Backplane - Hard Metric, Standard Connector FCI Header, Male Pins HM2P07PCH181N9
Order 'mpac 5r stpf hdr cnr type a - HM2P07PCH181N9' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM2P07PCH181N9-ND.
Gold Backplane - Hard Metric, Standard Connector FCI Header, Male Pins HM2P07PCH185N9
Order 'mpac 5r stpf hdr cnr type a - HM2P07PCH185N9' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM2P07PCH185N9-ND.
Gold Backplane - Hard Metric, Standard Connector FCI Header, Male Pins HM2P07PCH191N9
Order 'mpac 5r stpf hdr cnr type a - HM2P07PCH191N9' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM2P07PCH191N9-ND.
Gold Backplane - Hard Metric, Standard Connector FCI Header, Male Pins HM2P07PCH1C1N9
Order 'mpac 5r stpf hdr cnr type a - HM2P07PCH1C1N9' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM2P07PCH1C1N9-ND.
Gold Backplane - Hard Metric, Standard Connector FCI Header, Male Pins HM2P07PCH1C5N9
Order 'mpac 5r stpf hdr cnr type a - HM2P07PCH1C5N9' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM2P07PCH1C5N9-ND.
Gold Backplane - Hard Metric, Standard Connector FCI Header, Male Pins HM2P07PCH290N9LF
Order 'mpac 5r stpf hdr cnr type a - HM2P07PCH290N9LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM2P07PCH290N9LF-ND.
Gold Backplane - Hard Metric, Standard Connector FCI Header, Male Pins HM2P07PCH290N9
Order 'mpac 5r stpf hdr cnr type a - HM2P07PCH290N9' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM2P07PCH290N9-ND.
Gold Backplane - Hard Metric, Standard Connector FCI Header, Male Pins HM2P07PCJ275N9
Order 'mpac 5r stpf hdr cnr type a - HM2P07PCJ275N9' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM2P07PCJ275N9-ND.
Gold Backplane - Hard Metric, Standard Connector FCI Header, Male Pins HM2P07PCK235N9
Order 'mpac 5r stpf hdr cnr type a - HM2P07PCK235N9' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM2P07PCK235N9-ND.
Gold Backplane - Hard Metric, Standard Connector FCI Header, Male Pins HM2P07PCM131N9
Order 'mpac 5r stpf hdr cnr type a - HM2P07PCM131N9' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM2P07PCM131N9-ND.
Gold Backplane - Hard Metric, Standard Connector FCI Header, Male Pins HM2P07PCN240N9
Order 'mpac 5r stpf hdr cnr type a - HM2P07PCN240N9' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM2P07PCN240N9-ND.
Options for Gold Backplane - Hard Metric, Standard Connector FCI Header, Male Pins HM2P09PDP291N9
Send this link via E-Mail
Help With This Screen
